Part Details for NTRC50C1502DTRF by NIC Components Corp
Overview of NTRC50C1502DTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRC50C1502DTRF
NTRC50C1502DTRF CAD Models
NTRC50C1502DTRF Part Data Attributes
|
NTRC50C1502DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRC50C1502DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 15000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1909,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for NTRC50C1502DTRF
This table gives cross-reference parts and alternative options found for NTRC50C1502DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRC50C1502DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR10H153CT | Fixed Resistor, Thin Film, 0.333W, 15000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTRC50C1502DTRF vs TR10H153CT |
TR10H153CC | Fixed Resistor, Thin Film, 0.333W, 15000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTRC50C1502DTRF vs TR10H153CC |
NTR25C1502DTR1KF | Fixed Resistor, Thin Film, 0.25W, 15000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1909, | NIC Components Corp | NTRC50C1502DTRF vs NTR25C1502DTR1KF |
RN20C1502CT1-50 | Fixed Resistor, Thin Film, 0.25W, 15000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1909, | Cal-Chip Electronics | NTRC50C1502DTRF vs RN20C1502CT1-50 |
TFCR2010-4W-C-1502CT | Fixed Resistor, Thin Film, 0.25W, 15000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | VENKEL LTD | NTRC50C1502DTRF vs TFCR2010-4W-C-1502CT |
RT2010C150250PPM | Fixed Resistor, Thin Film, 0.25W, 15000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, | Synton-Tech Corp | NTRC50C1502DTRF vs RT2010C150250PPM |
NTRA25C1502DTRQYF | Fixed Resistor, Thin Film, 0.25W, 15000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | NTRC50C1502DTRF vs NTRA25C1502DTRQYF |
TR10H1502CC | Fixed Resistor, Thin Film, 0.333W, 15000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTRC50C1502DTRF vs TR10H1502CC |
RN20C1502CT4-50 | Fixed Resistor, Thin Film, 0.25W, 15000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1909, | Cal-Chip Electronics | NTRC50C1502DTRF vs RN20C1502CT4-50 |
PR10CTD1502 | Fixed Resistor, Thin Film, 0.25W, 15000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | NTRC50C1502DTRF vs PR10CTD1502 |