Part Details for NTRC50B2490DTRF by NIC Components Corp
Overview of NTRC50B2490DTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRC50B2490DTRF
NTRC50B2490DTRF CAD Models
NTRC50B2490DTRF Part Data Attributes
|
NTRC50B2490DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRC50B2490DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 249ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 249 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for NTRC50B2490DTRF
This table gives cross-reference parts and alternative options found for NTRC50B2490DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRC50B2490DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR10H2490BT | Fixed Resistor, Thin Film, 0.333W, 249ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTRC50B2490DTRF vs TR10H2490BT |
RNCS2010BKC249R | Fixed Resistor, Thin Film, 0.25W, 249ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | NTRC50B2490DTRF vs RNCS2010BKC249R |
RN20A2490CT4-50 | Fixed Resistor, Thin Film, 0.25W, 249ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1909, | Cal-Chip Electronics | NTRC50B2490DTRF vs RN20A2490CT4-50 |
AR10BBD2490N | Fixed Resistor, Thin Film, 0.25W, 249ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1909, | Viking Tech Corp | NTRC50B2490DTRF vs AR10BBD2490N |
RNC57T22490.1%R | Fixed Resistor, Thin Film, 0.25W, 249ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | NTRC50B2490DTRF vs RNC57T22490.1%R |
TR10H2490BC | Fixed Resistor, Thin Film, 0.333W, 249ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTRC50B2490DTRF vs TR10H2490BC |
NTR25A2490DTRF | Fixed Resistor, Thin Film, 0.25W, 249ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | NTRC50B2490DTRF vs NTR25A2490DTRF |
AR10ABD2490N | Fixed Resistor, Thin Film, 0.25W, 249ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1909, | Viking Tech Corp | NTRC50B2490DTRF vs AR10ABD2490N |
RMT50R-249R-B50 | Fixed Resistor, Thin Film, 0.25W, 249ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2010, | RFE International Inc | NTRC50B2490DTRF vs RMT50R-249R-B50 |
PR10BTD2490 | Fixed Resistor, Thin Film, 0.25W, 249ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | NTRC50B2490DTRF vs PR10BTD2490 |