Part Details for NTRC12D1430CTRF by NIC Components Corp
Overview of NTRC12D1430CTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRC12D1430CTRF
NTRC12D1430CTRF CAD Models
NTRC12D1430CTRF Part Data Attributes
|
NTRC12D1430CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRC12D1430CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 143ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 143 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for NTRC12D1430CTRF
This table gives cross-reference parts and alternative options found for NTRC12D1430CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRC12D1430CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR12D1430CTR1KF | Fixed Resistor, Thin Film, 0.125W, 143ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | NTRC12D1430CTRF vs NTR12D1430CTR1KF |
RN73F2B1430D | Fixed Resistor, Thin Film, 0.125W, 143ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTRC12D1430CTRF vs RN73F2B1430D |
CPF1206D143RE | RESISTOR, THIN FILM, 0.125W, 0.5%, 25ppm, 143ohm, SURFACE MOUNT, 1206, CHIP | TE Connectivity | NTRC12D1430CTRF vs CPF1206D143RE |
AR06DTRC3W1430 | Fixed Resistor, Thin Film, 0.125W, 143ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTRC12D1430CTRF vs AR06DTRC3W1430 |
TE06G1430DT | Fixed Resistor, Thin Film, 0.125W, 143ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NTRC12D1430CTRF vs TE06G1430DT |
TFCR1206-8W-E-1430DT | Fixed Resistor, Thin Film, 0.125W, 143ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | NTRC12D1430CTRF vs TFCR1206-8W-E-1430DT |
RNCS1206DTE143R | Fixed Resistor, Thin Film, 0.125W, 143ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTRC12D1430CTRF vs RNCS1206DTE143R |
AR06DTC1430 | Fixed Resistor, Thin Film, 0.5W, 143ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTRC12D1430CTRF vs AR06DTC1430 |
TC0625D1430E4E | Fixed Resistor, Thin Film, 0.125W, 143ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTRC12D1430CTRF vs TC0625D1430E4E |
AR06DTC1430N | Fixed Resistor, Thin Film, 0.125W, 143ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | NTRC12D1430CTRF vs AR06DTC1430N |