Part Details for NTRC12B1822CTRF by NIC Components Corp
Overview of NTRC12B1822CTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRC12B1822CTRF
NTRC12B1822CTRF CAD Models
NTRC12B1822CTRF Part Data Attributes
|
NTRC12B1822CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRC12B1822CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 18200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 18200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for NTRC12B1822CTRF
This table gives cross-reference parts and alternative options found for NTRC12B1822CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRC12B1822CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0625B1822T5E | Fixed Resistor, Thin Film, 0.125W, 18200ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTRC12B1822CTRF vs TC0625B1822T5E |
RN12B1822CT-LF | Fixed Resistor, Thin Film, 0.125W, 18200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | NTRC12B1822CTRF vs RN12B1822CT-LF |
TC0625B1822TCE | Fixed Resistor, Thin Film, 0.125W, 18200ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTRC12B1822CTRF vs TC0625B1822TCE |
AR06BTC1822N | Fixed Resistor, Thin Film, 0.125W, 18200ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | NTRC12B1822CTRF vs AR06BTC1822N |
NTR12A1822CTRF | Fixed Resistor, Thin Film, 0.125W, 18200ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | NTRC12B1822CTRF vs NTR12A1822CTRF |
RN12B1822CT1-25 | Fixed Resistor, Thin Film, 0.125W, 18200ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | NTRC12B1822CTRF vs RN12B1822CT1-25 |
AR06BTC1822 | Fixed Resistor, Thin Film, 0.5W, 18200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTRC12B1822CTRF vs AR06BTC1822 |
RN73F2BTD1822B | Fixed Resistor, Thin Film, 0.125W, 18200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTRC12B1822CTRF vs RN73F2BTD1822B |
RN73F2BTD1822A | Fixed Resistor, Thin Film, 0.125W, 18200ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | NTRC12B1822CTRF vs RN73F2BTD1822A |
AR06BBC1822 | Fixed Resistor, Thin Film, 0.5W, 18200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTRC12B1822CTRF vs AR06BBC1822 |