Part Details for NTRC10D2103DTRF by NIC Components Corp
Overview of NTRC10D2103DTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRC10D2103DTRF
NTRC10D2103DTRF CAD Models
NTRC10D2103DTRF Part Data Attributes
|
NTRC10D2103DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRC10D2103DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 210000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for NTRC10D2103DTRF
This table gives cross-reference parts and alternative options found for NTRC10D2103DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRC10D2103DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G2A2103D | Fixed Resistor, Thin Film, 0.1W, 210000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTRC10D2103DTRF vs RN73G2A2103D |
TC0550D2103E4E | Fixed Resistor, Thin Film, 0.1W, 210000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTRC10D2103DTRF vs TC0550D2103E4E |
RNCS0805DTC210K | Fixed Resistor, Thin Film, 0.1W, 210000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | NTRC10D2103DTRF vs RNCS0805DTC210K |
AR05DTRC2X2103 | Fixed Resistor, Thin Film, 0.1W, 210000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTRC10D2103DTRF vs AR05DTRC2X2103 |
AR05DPC2X2103N | Fixed Resistor, Thin Film, 0.1W, 210000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTRC10D2103DTRF vs AR05DPC2X2103N |
RN73G2AB2103D | Fixed Resistor, Thin Film, 0.1W, 210000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | NTRC10D2103DTRF vs RN73G2AB2103D |
TC0550D2103T4E | Fixed Resistor, Thin Film, 0.1W, 210000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTRC10D2103DTRF vs TC0550D2103T4E |
RN73G2ATD2103D | Fixed Resistor, Thin Film, 0.1W, 210000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTRC10D2103DTRF vs RN73G2ATD2103D |
CPF0805D210KC | Fixed Resistor, Thin Film, 0.1W, 210000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | TE Connectivity | NTRC10D2103DTRF vs CPF0805D210KC |
NTR10D2103DTR1KF | Fixed Resistor, Thin Film, 0.1W, 210000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | NIC Components Corp | NTRC10D2103DTRF vs NTR10D2103DTR1KF |