Part Details for NTRC10C5233DTRF by NIC Components Corp
Overview of NTRC10C5233DTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRC10C5233DTRF
NTRC10C5233DTRF CAD Models
NTRC10C5233DTRF Part Data Attributes
|
NTRC10C5233DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRC10C5233DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 523000ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 523000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for NTRC10C5233DTRF
This table gives cross-reference parts and alternative options found for NTRC10C5233DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRC10C5233DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0550C5233E5E | Fixed Resistor, Thin Film, 0.1W, 523000ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTRC10C5233DTRF vs TC0550C5233E5E |
TFCR0805-10W-C-5233CT | Fixed Resistor, Thin Film, 0.1W, 523000ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | NTRC10C5233DTRF vs TFCR0805-10W-C-5233CT |
AR05CPC2X5233 | Fixed Resistor, Thin Film, 0.1W, 523000ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTRC10C5233DTRF vs AR05CPC2X5233 |
RN73G2ATD5233C | Fixed Resistor, Thin Film, 0.1W, 523000ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | NTRC10C5233DTRF vs RN73G2ATD5233C |
AR05CBD5233 | Fixed Resistor, Thin Film, 0.1W, 523000ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NTRC10C5233DTRF vs AR05CBD5233 |
AR0805523K+-0.25%TCR50 | Fixed Resistor, Thin Film, 0.1W, 523000ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, 0805, | SRT Resistor Technology Gmbh | NTRC10C5233DTRF vs AR0805523K+-0.25%TCR50 |
RN73G2AB5233C | Fixed Resistor, Thin Film, 0.1W, 523000ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | NTRC10C5233DTRF vs RN73G2AB5233C |
NTRA10C5233DTRQYF | Fixed Resistor, Thin Film, 0.1W, 523000ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | NTRC10C5233DTRF vs NTRA10C5233DTRQYF |
TC0550C5233T5E | Fixed Resistor, Thin Film, 0.1W, 523000ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTRC10C5233DTRF vs TC0550C5233T5E |
PRC0805TTC50X523K+-0.25% | Fixed Resistor, Thin Film, 0.1W, 523000ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | NTRC10C5233DTRF vs PRC0805TTC50X523K+-0.25% |