Part Details for NTRC10C37R4DTRF by NIC Components Corp
Overview of NTRC10C37R4DTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRC10C37R4DTRF
NTRC10C37R4DTRF CAD Models
NTRC10C37R4DTRF Part Data Attributes
|
NTRC10C37R4DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRC10C37R4DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 37.4ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 37.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for NTRC10C37R4DTRF
This table gives cross-reference parts and alternative options found for NTRC10C37R4DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRC10C37R4DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0805TC50X37.4R+-0.25% | Fixed Resistor, Thin Film, 0.1W, 37.4ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | NTRC10C37R4DTRF vs PRC0805TC50X37.4R+-0.25% |
AR05CPC2X37R4N | Fixed Resistor, Thin Film, 0.1W, 37.4ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTRC10C37R4DTRF vs AR05CPC2X37R4N |
AR05CTRC2X37R4 | Fixed Resistor, Thin Film, 0.1W, 37.4ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTRC10C37R4DTRF vs AR05CTRC2X37R4 |
NTRA10C37R4DTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 37.4ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | NTRC10C37R4DTRF vs NTRA10C37R4DTR1KQYF |
AR05CBD37R4N | Fixed Resistor, Thin Film, 0.1W, 37.4ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | NTRC10C37R4DTRF vs AR05CBD37R4N |
AS73G2AB37R4C | Fixed Resistor, Thin Film, 0.1W, 37.4ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | NTRC10C37R4DTRF vs AS73G2AB37R4C |
TC0550C374JT5E | Fixed Resistor, Thin Film, 0.1W, 37.4ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTRC10C37R4DTRF vs TC0550C374JT5E |
TC0550C374JE5E | Fixed Resistor, Thin Film, 0.1W, 37.4ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTRC10C37R4DTRF vs TC0550C374JE5E |
RN73G2AB37R4C | Fixed Resistor, Thin Film, 0.1W, 37.4ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | NTRC10C37R4DTRF vs RN73G2AB37R4C |
RNCS0805CKC37R4 | Fixed Resistor, Thin Film, 0.1W, 37.4ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | NTRC10C37R4DTRF vs RNCS0805CKC37R4 |