Part Details for NTRC100D1302DTRF by NIC Components Corp
Overview of NTRC100D1302DTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRC100D1302DTRF
NTRC100D1302DTRF CAD Models
NTRC100D1302DTRF Part Data Attributes
|
NTRC100D1302DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRC100D1302DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 13000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for NTRC100D1302DTRF
This table gives cross-reference parts and alternative options found for NTRC100D1302DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRC100D1302DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12DTD1302 | Fixed Resistor, Thin Film, 0.5W, 13000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Liean-Gimn Enterprise Co Ltd | NTRC100D1302DTRF vs AR12DTD1302 |
AR12DTRC2U1302 | Fixed Resistor, Thin Film, 0.5W, 13000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTRC100D1302DTRF vs AR12DTRC2U1302 |
RNCS2512DTC13K0 | Fixed Resistor, Thin Film, 0.5W, 13000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NTRC100D1302DTRF vs RNCS2512DTC13K0 |
NTRA50D1302DTRQYF | Fixed Resistor, Thin Film, 0.5W, 13000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | NTRC100D1302DTRF vs NTRA50D1302DTRQYF |
AR12DTRC2U1302N | Fixed Resistor, Thin Film, 0.5W, 13000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTRC100D1302DTRF vs AR12DTRC2U1302N |
TC1250D1302E4E | Fixed Resistor, Thin Film, 0.5W, 13000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NTRC100D1302DTRF vs TC1250D1302E4E |
AR12DTD1302N | Fixed Resistor, Thin Film, 0.5W, 13000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Viking Tech Corp | NTRC100D1302DTRF vs AR12DTD1302N |
AR12DBD1302N | Fixed Resistor, Thin Film, 0.5W, 13000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Viking Tech Corp | NTRC100D1302DTRF vs AR12DBD1302N |
AR12DPC2U1302N | Fixed Resistor, Thin Film, 0.5W, 13000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTRC100D1302DTRF vs AR12DPC2U1302N |
TFCR2512-2W-C-1302DT | Fixed Resistor, Thin Film, 0.5W, 13000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | NTRC100D1302DTRF vs TFCR2512-2W-C-1302DT |