Part Details for NTRC100D1181DTRF by NIC Components Corp
Overview of NTRC100D1181DTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRC100D1181DTRF
NTRC100D1181DTRF CAD Models
NTRC100D1181DTRF Part Data Attributes
|
NTRC100D1181DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRC100D1181DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 1180ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for NTRC100D1181DTRF
This table gives cross-reference parts and alternative options found for NTRC100D1181DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRC100D1181DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1250D1181ECE | Fixed Resistor, Thin Film, 0.5W, 1180ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NTRC100D1181DTRF vs TC1250D1181ECE |
TC1250D1181E4E | Fixed Resistor, Thin Film, 0.5W, 1180ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NTRC100D1181DTRF vs TC1250D1181E4E |
RNC63T21.18K0.5%R | Fixed Resistor, Thin Film, 0.5W, 1180ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NTRC100D1181DTRF vs RNC63T21.18K0.5%R |
RNCS2512DKC1K18 | Fixed Resistor, Thin Film, 0.5W, 1180ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NTRC100D1181DTRF vs RNCS2512DKC1K18 |
RNCS2512DTC1K18 | Fixed Resistor, Thin Film, 0.5W, 1180ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NTRC100D1181DTRF vs RNCS2512DTC1K18 |
AR12DPC2U1181 | Fixed Resistor, Thin Film, 0.5W, 1180ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTRC100D1181DTRF vs AR12DPC2U1181 |
NTR50D1181DTRF | Fixed Resistor, Thin Film, 0.5W, 1180ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | NTRC100D1181DTRF vs NTR50D1181DTRF |
RN73G3A1181D | Fixed Resistor, Thin Film, 0.5W, 1180ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTRC100D1181DTRF vs RN73G3A1181D |
AR12DTRC2U1181N | Fixed Resistor, Thin Film, 0.5W, 1180ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTRC100D1181DTRF vs AR12DTRC2U1181N |
TC1250D1181T4E | Fixed Resistor, Thin Film, 0.5W, 1180ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NTRC100D1181DTRF vs TC1250D1181T4E |