Part Details for NTRC06D1371DTRF by NIC Components Corp
Overview of NTRC06D1371DTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRC06D1371DTRF
NTRC06D1371DTRF CAD Models
NTRC06D1371DTRF Part Data Attributes
|
NTRC06D1371DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRC06D1371DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 1370ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for NTRC06D1371DTRF
This table gives cross-reference parts and alternative options found for NTRC06D1371DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRC06D1371DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF0603D1K37C1 | Fixed Resistor, Thin Film, 0.063W, 1370ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | NTRC06D1371DTRF vs CPF0603D1K37C1 |
WF06T1371DVLQ | Fixed Resistor, Thin Film, 0.0625W, 1370ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTRC06D1371DTRF vs WF06T1371DVLQ |
NTR06D1371DTR1KF | Fixed Resistor, Thin Film, 0.063W, 1370ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | NTRC06D1371DTRF vs NTR06D1371DTR1KF |
AS73G1JB1371D | Fixed Resistor, Thin Film, 0.0625W, 1370ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | NTRC06D1371DTRF vs AS73G1JB1371D |
TFCR0603-10W-C-1371DT | Fixed Resistor, Thin Film, 0.1W, 1370ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | NTRC06D1371DTRF vs TFCR0603-10W-C-1371DT |
CAR06031.37KOHMS0.5%50PPM | Fixed Resistor, Thin Film, 0.0625W, 1370ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | NTRC06D1371DTRF vs CAR06031.37KOHMS0.5%50PPM |
AR03DTRC2X1371N | Fixed Resistor, Thin Film, 0.1W, 1370ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTRC06D1371DTRF vs AR03DTRC2X1371N |
AR03DTD1371 | Fixed Resistor, Thin Film, 0.0625W, 1370ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Liean-Gimn Enterprise Co Ltd | NTRC06D1371DTRF vs AR03DTD1371 |
AR03DTRC2X1371 | Fixed Resistor, Thin Film, 0.1W, 1370ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTRC06D1371DTRF vs AR03DTRC2X1371 |
WF06T1371DTL | Fixed Resistor, Thin Film, 0.0625W, 1370ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | NTRC06D1371DTRF vs WF06T1371DTL |