NTRC06C5230CTRF
NIC Components Corp
Description: Fixed Resistor, Thin Film, 0.063W, 523ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603,

Overview of NTRC06C5230CTRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NTRC06C5230CTRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTRC06C5230CTRF by NIC Components Corp

NTRC06C5230CTRF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
523 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
50 V
Want to compare parts?
  1. NTRC06C5230CTRF
    NIC Components Corp
    Fixed Resistor, Thin Film, 0.063W, 523ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603,
    VS

Alternate Parts for NTRC06C5230CTRF

This table gives cross-reference parts and alternative options found for NTRC06C5230CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRC06C5230CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNCS0603CKE523R Fixed Resistor, Thin Film, 0.063W, 523ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc NTRC06C5230CTRF vs RNCS0603CKE523R
RN73F1JB5230C Fixed Resistor, Thin Film, 0.0625W, 523ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP MERITEK Electronics Corporation NTRC06C5230CTRF vs RN73F1JB5230C
WF06U5230CVLQ Fixed Resistor, Thin Film, 0.0625W, 523ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation NTRC06C5230CTRF vs WF06U5230CVLQ
AR03CPC3Y5230 Fixed Resistor, Thin Film, 0.0625W, 523ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, Token Electronics Industry Co Ltd NTRC06C5230CTRF vs AR03CPC3Y5230
NTRA06C5230CTRQYF Fixed Resistor, Thin Film, 0.063W, 523ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp NTRC06C5230CTRF vs NTRA06C5230CTRQYF
NTR06C5230CTR1KF Fixed Resistor, Thin Film, 0.063W, 523ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, NIC Components Corp NTRC06C5230CTRF vs NTR06C5230CTR1KF
TC0325C5230TCE Fixed Resistor, Thin Film, 0.0625W, 523ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd NTRC06C5230CTRF vs TC0325C5230TCE
RN06C5230CT1-25 Fixed Resistor, Thin Film, 0.0625W, 523ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, Cal-Chip Electronics NTRC06C5230CTRF vs RN06C5230CT1-25
TC0325C5230T4E Fixed Resistor, Thin Film, 0.0625W, 523ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd NTRC06C5230CTRF vs TC0325C5230T4E
TFCR0603-16W-E-5230CT Fixed Resistor, Thin Film, 0.063W, 523ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD NTRC06C5230CTRF vs TFCR0603-16W-E-5230CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTRC06C5230CTRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTRC06C5230CTRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NTRC06C5230CTRF would you like to use for your alert(s)?
  • Please alert me when NTRC06C5230CTRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTRC06C5230CTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTRC06C5230CTRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTRC06C5230CTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTRC06C5230CTRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTRC06C5230CTRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: