Part Details for NTRC06C2200DTRF by NIC Components Corp
Overview of NTRC06C2200DTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRC06C2200DTRF
NTRC06C2200DTRF CAD Models
NTRC06C2200DTRF Part Data Attributes
|
NTRC06C2200DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRC06C2200DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 220ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for NTRC06C2200DTRF
This table gives cross-reference parts and alternative options found for NTRC06C2200DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRC06C2200DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR0603-16W-C-2200CT | Fixed Resistor, Thin Film, 0.063W, 220ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | NTRC06C2200DTRF vs TFCR0603-16W-C-2200CT |
AR03CBD2200N | Fixed Resistor, Thin Film, 0.0625W, 220ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | NTRC06C2200DTRF vs AR03CBD2200N |
NTR06C2200DTRF | Fixed Resistor, Thin Film, 0.063W, 220ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | NTRC06C2200DTRF vs NTR06C2200DTRF |
AR03CTD2200 | Fixed Resistor, Thin Film, 0.25W, 220ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | NTRC06C2200DTRF vs AR03CTD2200 |
RNCS0603CTC220R | Fixed Resistor, Thin Film, 0.063W, 220ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | NTRC06C2200DTRF vs RNCS0603CTC220R |
SF06T2200CALQ | Fixed Resistor, Thin Film, 0.0625W, 220ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTRC06C2200DTRF vs SF06T2200CALQ |
WF06T2200CTL | Fixed Resistor, Thin Film, 0.0625W, 220ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | NTRC06C2200DTRF vs WF06T2200CTL |
SF06T2200CTLQ | Fixed Resistor, Thin Film, 0.0625W, 220ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTRC06C2200DTRF vs SF06T2200CTLQ |
RNCS0603CKC220R | Fixed Resistor, Thin Film, 0.063W, 220ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | NTRC06C2200DTRF vs RNCS0603CKC220R |
WF06T2200CTLQ | Fixed Resistor, Thin Film, 0.0625W, 220ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTRC06C2200DTRF vs WF06T2200CTLQ |