NTRC06B3002CTRF
NIC Components Corp
Description: Fixed Resistor, Thin Film, 0.063W, 30000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,

Overview of NTRC06B3002CTRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NTRC06B3002CTRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTRC06B3002CTRF by NIC Components Corp

NTRC06B3002CTRF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
30000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
50 V
Want to compare parts?
  1. NTRC06B3002CTRF
    NIC Components Corp
    Fixed Resistor, Thin Film, 0.063W, 30000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
    VS

Alternate Parts for NTRC06B3002CTRF

This table gives cross-reference parts and alternative options found for NTRC06B3002CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRC06B3002CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR03ABC3002N Fixed Resistor, Thin Film, 0.0625W, 30000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, Viking Tech Corp NTRC06B3002CTRF vs AR03ABC3002N
CPF0603B30KE1 Fixed Resistor, Thin Film, 0.063W, 30000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT TE Connectivity NTRC06B3002CTRF vs CPF0603B30KE1
NTRA06A3002CTR1KQYF Fixed Resistor, Thin Film, 0.063W, 30000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp NTRC06B3002CTRF vs NTRA06A3002CTR1KQYF
AR03ATC3002N Fixed Resistor, Thin Film, 0.0625W, 30000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, Viking Tech Corp NTRC06B3002CTRF vs AR03ATC3002N
NTR06A3002CTRF Fixed Resistor, Thin Film, 0.063W, 30000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT NIC Components Corp NTRC06B3002CTRF vs NTR06A3002CTRF
AR03BTC3002N Fixed Resistor, Thin Film, 0.0625W, 30000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Viking Tech Corp NTRC06B3002CTRF vs AR03BTC3002N
RNCS0603BTE30K0 Fixed Resistor, Thin Film, 0.063W, 30000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc NTRC06B3002CTRF vs RNCS0603BTE30K0
NTRA06A3002CTRQYF Fixed Resistor, Thin Film, 0.063W, 30000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp NTRC06B3002CTRF vs NTRA06A3002CTRQYF
TFCR0603-16W-E-3002BT Fixed Resistor, Thin Film, 0.063W, 30000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD NTRC06B3002CTRF vs TFCR0603-16W-E-3002BT
WF06U3002AALQ Fixed Resistor, Thin Film, 0.0625W, 30000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation NTRC06B3002CTRF vs WF06U3002AALQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTRC06B3002CTRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTRC06B3002CTRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NTRC06B3002CTRF would you like to use for your alert(s)?
  • Please alert me when NTRC06B3002CTRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTRC06B3002CTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTRC06B3002CTRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTRC06B3002CTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTRC06B3002CTRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTRC06B3002CTRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: