Part Details for NTRC04C1782CTRF by NIC Components Corp
Overview of NTRC04C1782CTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRC04C1782CTRF
NTRC04C1782CTRF CAD Models
NTRC04C1782CTRF Part Data Attributes
|
NTRC04C1782CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRC04C1782CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 17800ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 17800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 25 V |
Alternate Parts for NTRC04C1782CTRF
This table gives cross-reference parts and alternative options found for NTRC04C1782CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRC04C1782CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F1ETP1782C | Fixed Resistor, Thin Film, 0.0625W, 17800ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | NTRC04C1782CTRF vs RN73F1ETP1782C |
TC0225C1782ECE | Fixed Resistor, Thin Film, 0.0625W, 17800ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | NTRC04C1782CTRF vs TC0225C1782ECE |
TC0225C1782TCE | Fixed Resistor, Thin Film, 0.0625W, 17800ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | NTRC04C1782CTRF vs TC0225C1782TCE |
CRT0402-CY-1782GLF | Fixed Resistor, Thin Film, 0.0625W, 17800ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | NTRC04C1782CTRF vs CRT0402-CY-1782GLF |
CRT0402-CY-1782GAS | Fixed Resistor, Thin Film, 0.0625W, 17800ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | NTRC04C1782CTRF vs CRT0402-CY-1782GAS |
RN73F1EB1782C | Fixed Resistor, Thin Film, 0.0625W, 17800ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | NTRC04C1782CTRF vs RN73F1EB1782C |
AR02CTRC3Y1782N | Fixed Resistor, Thin Film, 0.0625W, 17800ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | NTRC04C1782CTRF vs AR02CTRC3Y1782N |
TC02G1782CT | Fixed Resistor, Thin Film, 0.0625W, 17800ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | NTRC04C1782CTRF vs TC02G1782CT |
TFCR0402-16W-E-1782CT | Fixed Resistor, Thin Film, 0.063W, 17800ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | NTRC04C1782CTRF vs TFCR0402-16W-E-1782CT |
TC02G1782CC | Fixed Resistor, Thin Film, 0.0625W, 17800ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | NTRC04C1782CTRF vs TC02G1782CC |