Part Details for NTRC04B91R0CTRF by NIC Components Corp
Results Overview of NTRC04B91R0CTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTRC04B91R0CTRF Information
NTRC04B91R0CTRF by NIC Components Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for NTRC04B91R0CTRF
NTRC04B91R0CTRF CAD Models
NTRC04B91R0CTRF Part Data Attributes
|
NTRC04B91R0CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRC04B91R0CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 91ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 91 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for NTRC04B91R0CTRF
This table gives cross-reference parts and alternative options found for NTRC04B91R0CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRC04B91R0CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRT0402-BY-91R0GLF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 91ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NTRC04B91R0CTRF vs CRT0402-BY-91R0GLF |
RNCS0402BKE91R0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 91ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NTRC04B91R0CTRF vs RNCS0402BKE91R0 |
CPF0402A91RE | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 91ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | NTRC04B91R0CTRF vs CPF0402A91RE |
NTRA04A91R0CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 91ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NTRC04B91R0CTRF vs NTRA04A91R0CTR1KQYF |
CPF0402A91R0E | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 91ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | NTRC04B91R0CTRF vs CPF0402A91R0E |
RP73F1E91RATD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 91ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | NTRC04B91R0CTRF vs RP73F1E91RATD |
RP73F1E91RBTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 91ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | NTRC04B91R0CTRF vs RP73F1E91RBTDF |
CRT0402-AY-91R0GLF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 91ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NTRC04B91R0CTRF vs CRT0402-AY-91R0GLF |
CPF0402B91RE | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 91ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | NTRC04B91R0CTRF vs CPF0402B91RE |
CPF0402B91R0E1 | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 91ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | NTRC04B91R0CTRF vs CPF0402B91R0E1 |