Part Details for NTRC04B3900CTRF by NIC Components Corp
Overview of NTRC04B3900CTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRC04B3900CTRF
NTRC04B3900CTRF CAD Models
NTRC04B3900CTRF Part Data Attributes
|
NTRC04B3900CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRC04B3900CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 390ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for NTRC04B3900CTRF
This table gives cross-reference parts and alternative options found for NTRC04B3900CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRC04B3900CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0402TC25Y390R+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 390ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | NTRC04B3900CTRF vs PRC0402TC25Y390R+-0.1% |
RP73F1E390RATDG | Fixed Resistor, Thin Film, 0.063W, 390ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | NTRC04B3900CTRF vs RP73F1E390RATDG |
RP73F1E390RBTDF | Fixed Resistor, Thin Film, 0.063W, 390ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | NTRC04B3900CTRF vs RP73F1E390RBTDF |
NTRA04A3900CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 390ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | NTRC04B3900CTRF vs NTRA04A3900CTR1KQYF |
CPF0402B390RE1 | Fixed Resistor, Thin Film, 0.063W, 390ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | NTRC04B3900CTRF vs CPF0402B390RE1 |
CPF0402B390RE | RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 390ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | NTRC04B3900CTRF vs CPF0402B390RE |
TC02G391AB | Fixed Resistor, Thin Film, 0.0625W, 390ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | NTRC04B3900CTRF vs TC02G391AB |
CPF0402A390RE1 | Fixed Resistor, Thin Film, 0.063W, 390ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | NTRC04B3900CTRF vs CPF0402A390RE1 |
RN73F1ETD3900B | Fixed Resistor, Thin Film, 0.0625W, 390ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | MERITEK Electronics Corporation | NTRC04B3900CTRF vs RN73F1ETD3900B |
NTRA04A3900CTRQYF | Fixed Resistor, Thin Film, 0.063W, 390ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | NTRC04B3900CTRF vs NTRA04A3900CTRQYF |