Part Details for NTRC04B1002CTRF by NIC Components Corp
Overview of NTRC04B1002CTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRC04B1002CTRF
NTRC04B1002CTRF CAD Models
NTRC04B1002CTRF Part Data Attributes
|
NTRC04B1002CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRC04B1002CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 10000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for NTRC04B1002CTRF
This table gives cross-reference parts and alternative options found for NTRC04B1002CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRC04B1002CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F1ETD1002B | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTRC04B1002CTRF vs RN73F1ETD1002B |
CRT0402-AY-1002GLF | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | NTRC04B1002CTRF vs CRT0402-AY-1002GLF |
AR02BPC3Y1002 | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | NTRC04B1002CTRF vs AR02BPC3Y1002 |
RN73F1ETP1002A | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | NTRC04B1002CTRF vs RN73F1ETP1002A |
TC0225B1002T4E | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | NTRC04B1002CTRF vs TC0225B1002T4E |
RP73F1E10KATD | Fixed Resistor, Thin Film, 0.063W, 10000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | NTRC04B1002CTRF vs RP73F1E10KATD |
CPF0402B10KE1 | Fixed Resistor, Thin Film, 0.063W, 10000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | NTRC04B1002CTRF vs CPF0402B10KE1 |
RN73F1E1002B | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTRC04B1002CTRF vs RN73F1E1002B |
TC02G103AB | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | NTRC04B1002CTRF vs TC02G103AB |
RP73F1E10KATDF | Fixed Resistor, Thin Film, 0.063W, 10000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | NTRC04B1002CTRF vs RP73F1E10KATDF |