Part Details for NTRA50F4223CTR1KQYF by NIC Components Corp
Overview of NTRA50F4223CTR1KQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA50F4223CTR1KQYF
NTRA50F4223CTR1KQYF CAD Models
NTRA50F4223CTR1KQYF Part Data Attributes
|
NTRA50F4223CTR1KQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA50F4223CTR1KQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 422000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 422000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NTRA50F4223CTR1KQYF
This table gives cross-reference parts and alternative options found for NTRA50F4223CTR1KQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA50F4223CTR1KQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F3A4223F | Fixed Resistor, Thin Film, 0.5W, 422000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | MERITEK Electronics Corporation | NTRA50F4223CTR1KQYF vs RN73F3A4223F |
AR12FBC4223N | Fixed Resistor, Thin Film, 0.5W, 422000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | NTRA50F4223CTR1KQYF vs AR12FBC4223N |
AR12FTC4223 | Fixed Resistor, Thin Film, 0.5W, 422000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTRA50F4223CTR1KQYF vs AR12FTC4223 |
RT2512F422325PPM | Fixed Resistor, Thin Film, 0.5W, 422000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Synton-Tech Corp | NTRA50F4223CTR1KQYF vs RT2512F422325PPM |
TFCR2512-2W-E-4223FT | Fixed Resistor, Thin Film, 0.5W, 422000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | NTRA50F4223CTR1KQYF vs TFCR2512-2W-E-4223FT |
NTR50F4223CTRF | Fixed Resistor, Thin Film, 0.5W, 422000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | NTRA50F4223CTR1KQYF vs NTR50F4223CTRF |
AR12FTC4223N | Fixed Resistor, Thin Film, 0.5W, 422000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | NTRA50F4223CTR1KQYF vs AR12FTC4223N |
RN25F4223CT1-25 | Fixed Resistor, Thin Film, 0.5W, 422000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | NTRA50F4223CTR1KQYF vs RN25F4223CT1-25 |
CPF2512F422KE | RESISTOR, THIN FILM, 0.5W, 1%, 25ppm, 422000ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | NTRA50F4223CTR1KQYF vs CPF2512F422KE |
TC1225F4223ECE | Fixed Resistor, Thin Film, 0.5W, 422000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NTRA50F4223CTR1KQYF vs TC1225F4223ECE |