NTRA50D4121DTRQYF
NIC Components Corp
Description: Fixed Resistor, Thin Film, 0.5W, 4120ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP

Overview of NTRA50D4121DTRQYF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NTRA50D4121DTRQYF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTRA50D4121DTRQYF by NIC Components Corp

NTRA50D4121DTRQYF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 2512
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
4120 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. NTRA50D4121DTRQYF
    NIC Components Corp
    Fixed Resistor, Thin Film, 0.5W, 4120ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for NTRA50D4121DTRQYF

This table gives cross-reference parts and alternative options found for NTRA50D4121DTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA50D4121DTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTRA50D4121DTR1KQYF Fixed Resistor, Thin Film, 0.5W, 4120ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP NIC Components Corp NTRA50D4121DTRQYF vs NTRA50D4121DTR1KQYF
AR12DPC2U4121N Fixed Resistor, Thin Film, 0.5W, 4120ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, Token Electronics Industry Co Ltd NTRA50D4121DTRQYF vs AR12DPC2U4121N
TG12H4121DC Fixed Resistor, Thin Film, 0.5W, 4120ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd NTRA50D4121DTRQYF vs TG12H4121DC
RNCS2512DTC4K12 Fixed Resistor, Thin Film, 0.5W, 4120ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc NTRA50D4121DTRQYF vs RNCS2512DTC4K12
RNC63T24.12K0.5%I Fixed Resistor, Thin Film, 0.5W, 4120ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc NTRA50D4121DTRQYF vs RNC63T24.12K0.5%I
AR12DBD4121N Fixed Resistor, Thin Film, 0.5W, 4120ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, Viking Tech Corp NTRA50D4121DTRQYF vs AR12DBD4121N
AR12DTD4121 Fixed Resistor, Thin Film, 0.5W, 4120ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp NTRA50D4121DTRQYF vs AR12DTD4121
TC1250D4121T5E Fixed Resistor, Thin Film, 0.5W, 4120ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd NTRA50D4121DTRQYF vs TC1250D4121T5E
CPF2512D4K12C Fixed Resistor, Thin Film, 0.5W, 4120ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP TE Connectivity NTRA50D4121DTRQYF vs CPF2512D4K12C
NTR50D4121DTRF Fixed Resistor, Thin Film, 0.5W, 4120ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP NIC Components Corp NTRA50D4121DTRQYF vs NTR50D4121DTRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTRA50D4121DTRQYF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTRA50D4121DTRQYF by NIC Components Corp

  • Please alert me when NTRA50D4121DTRQYF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTRA50D4121DTRQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTRA50D4121DTRQYF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTRA50D4121DTRQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTRA50D4121DTRQYF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTRA50D4121DTRQYF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: