Part Details for NTRA50C4640CTRQYF by NIC Components Corp
Overview of NTRA50C4640CTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA50C4640CTRQYF
NTRA50C4640CTRQYF CAD Models
NTRA50C4640CTRQYF Part Data Attributes
|
NTRA50C4640CTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA50C4640CTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 464ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 464 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for NTRA50C4640CTRQYF
This table gives cross-reference parts and alternative options found for NTRA50C4640CTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA50C4640CTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR2512-2W-E-4640CT | Fixed Resistor, Thin Film, 0.5W, 464ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | NTRA50C4640CTRQYF vs TFCR2512-2W-E-4640CT |
TG12G4640CB | Fixed Resistor, Thin Film, 0.5W, 464ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | NTRA50C4640CTRQYF vs TG12G4640CB |
TC1225C4640E4E | Fixed Resistor, Thin Film, 0.5W, 464ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NTRA50C4640CTRQYF vs TC1225C4640E4E |
TC1225C4640ECE | Fixed Resistor, Thin Film, 0.5W, 464ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NTRA50C4640CTRQYF vs TC1225C4640ECE |
NTR50C4640CTR1KF | Fixed Resistor, Thin Film, 0.5W, 464ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | NIC Components Corp | NTRA50C4640CTRQYF vs NTR50C4640CTR1KF |
RN73F3A4640C | Fixed Resistor, Thin Film, 0.5W, 464ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | MERITEK Electronics Corporation | NTRA50C4640CTRQYF vs RN73F3A4640C |
AR12CTRC3U4640N | Fixed Resistor, Thin Film, 0.5W, 464ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTRA50C4640CTRQYF vs AR12CTRC3U4640N |
AR12CTRC3U4640 | Fixed Resistor, Thin Film, 0.5W, 464ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTRA50C4640CTRQYF vs AR12CTRC3U4640 |
TG12G4640CC | Fixed Resistor, Thin Film, 0.5W, 464ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | NTRA50C4640CTRQYF vs TG12G4640CC |
RNCS2512CTE464R | Fixed Resistor, Thin Film, 0.5W, 464ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NTRA50C4640CTRQYF vs RNCS2512CTE464R |