Part Details for NTRA50B9310DTR1KQYF by NIC Components Corp
Overview of NTRA50B9310DTR1KQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA50B9310DTR1KQYF
NTRA50B9310DTR1KQYF CAD Models
NTRA50B9310DTR1KQYF Part Data Attributes
|
NTRA50B9310DTR1KQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA50B9310DTR1KQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 931ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 931 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for NTRA50B9310DTR1KQYF
This table gives cross-reference parts and alternative options found for NTRA50B9310DTR1KQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA50B9310DTR1KQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12BTD9310N | Fixed Resistor, Thin Film, 0.5W, 931ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Viking Tech Corp | NTRA50B9310DTR1KQYF vs AR12BTD9310N |
TC1250B9310TCE | Fixed Resistor, Thin Film, 0.5W, 931ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NTRA50B9310DTR1KQYF vs TC1250B9310TCE |
CAR2512931OHMS0.1%50PPM | Fixed Resistor, Thin Film, 0.5W, 931ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Riedon | NTRA50B9310DTR1KQYF vs CAR2512931OHMS0.1%50PPM |
AR12BPC2U9310 | Fixed Resistor, Thin Film, 0.5W, 931ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTRA50B9310DTR1KQYF vs AR12BPC2U9310 |
AR12ATD9310N | Fixed Resistor, Thin Film, 0.5W, 931ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Viking Tech Corp | NTRA50B9310DTR1KQYF vs AR12ATD9310N |
TC1250B9310E5E | Fixed Resistor, Thin Film, 0.5W, 931ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NTRA50B9310DTR1KQYF vs TC1250B9310E5E |
NTR50B9310DTRF | Fixed Resistor, Thin Film, 0.5W, 931ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | NTRA50B9310DTR1KQYF vs NTR50B9310DTRF |
ACPP2512931RB50PPM | Fixed Resistor, Thin Film, 0.5W, 931ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ohmite Mfg Co | NTRA50B9310DTR1KQYF vs ACPP2512931RB50PPM |
PR12BTD9310 | Fixed Resistor, Thin Film, 0.5W, 931ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTRA50B9310DTR1KQYF vs PR12BTD9310 |
AR12ATRC2U9310 | Fixed Resistor, Thin Film, 0.5W, 931ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTRA50B9310DTR1KQYF vs AR12ATRC2U9310 |