Part Details for NTRA50B5490CTRQYF by NIC Components Corp
Overview of NTRA50B5490CTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA50B5490CTRQYF
NTRA50B5490CTRQYF CAD Models
NTRA50B5490CTRQYF Part Data Attributes
|
NTRA50B5490CTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA50B5490CTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 549ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 549 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for NTRA50B5490CTRQYF
This table gives cross-reference parts and alternative options found for NTRA50B5490CTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA50B5490CTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1225B5490ECE | Fixed Resistor, Thin Film, 0.5W, 549ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NTRA50B5490CTRQYF vs TC1225B5490ECE |
CPF2512A549RE | Fixed Resistor, Thin Film, 0.5W, 549ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512 | TE Connectivity | NTRA50B5490CTRQYF vs CPF2512A549RE |
RNC63T95490.1%R | Fixed Resistor, Thin Film, 0.5W, 549ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NTRA50B5490CTRQYF vs RNC63T95490.1%R |
NTR50B5490CTR1KF | Fixed Resistor, Thin Film, 0.5W, 549ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | NIC Components Corp | NTRA50B5490CTRQYF vs NTR50B5490CTR1KF |
AR12APC3U5490 | Fixed Resistor, Thin Film, 0.5W, 549ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTRA50B5490CTRQYF vs AR12APC3U5490 |
AR12ABC5490N | Fixed Resistor, Thin Film, 0.5W, 549ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | NTRA50B5490CTRQYF vs AR12ABC5490N |
TC1225A5490T5E | Fixed Resistor, Thin Film, 0.5W, 549ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NTRA50B5490CTRQYF vs TC1225A5490T5E |
TG12G5490BT | Fixed Resistor, Thin Film, 0.5W, 549ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | NTRA50B5490CTRQYF vs TG12G5490BT |
AR2512549R+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.5W, 549ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 2512, | SRT Resistor Technology Gmbh | NTRA50B5490CTRQYF vs AR2512549R+-0.05%TCR25 |
AR12BTC5490N | Fixed Resistor, Thin Film, 0.5W, 549ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | NTRA50B5490CTRQYF vs AR12BTC5490N |