Part Details for NTRA50A3011DTR1KQYF by NIC Components Corp
Overview of NTRA50A3011DTR1KQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA50A3011DTR1KQYF
NTRA50A3011DTR1KQYF CAD Models
NTRA50A3011DTR1KQYF Part Data Attributes
|
NTRA50A3011DTR1KQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA50A3011DTR1KQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 3010ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for NTRA50A3011DTR1KQYF
This table gives cross-reference parts and alternative options found for NTRA50A3011DTR1KQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA50A3011DTR1KQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF2512A3K01C | Fixed Resistor, Thin Film, 0.5W, 3010ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512 | TE Connectivity | NTRA50A3011DTR1KQYF vs CPF2512A3K01C |
RNCF2512BKC3K01 | Fixed Resistor, Thin Film, 0.5W, 3010ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NTRA50A3011DTR1KQYF vs RNCF2512BKC3K01 |
TC1250B3011T4E | Fixed Resistor, Thin Film, 0.5W, 3010ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NTRA50A3011DTR1KQYF vs TC1250B3011T4E |
RNCS2512BTC3K01 | Fixed Resistor, Thin Film, 0.5W, 3010ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NTRA50A3011DTR1KQYF vs RNCS2512BTC3K01 |
AR12ABD3011 | Fixed Resistor, Thin Film, 0.5W, 3010ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTRA50A3011DTR1KQYF vs AR12ABD3011 |
AR12ATD3011 | Fixed Resistor, Thin Film, 0.5W, 3010ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTRA50A3011DTR1KQYF vs AR12ATD3011 |
NTR50A3011DTR1KF | Fixed Resistor, Thin Film, 0.5W, 3010ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | NIC Components Corp | NTRA50A3011DTR1KQYF vs NTR50A3011DTR1KF |
AR12BTD3011 | Fixed Resistor, Thin Film, 0.5W, 3010ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTRA50A3011DTR1KQYF vs AR12BTD3011 |
AR12ATRC2U3011 | Fixed Resistor, Thin Film, 0.5W, 3010ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTRA50A3011DTR1KQYF vs AR12ATRC2U3011 |
AR12APC2U3011N | Fixed Resistor, Thin Film, 0.5W, 3010ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTRA50A3011DTR1KQYF vs AR12APC2U3011N |