NTRA50A1640DTRQYF
NIC Components Corp
Description: Fixed Resistor, Thin Film, 0.5W, 164ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP

Overview of NTRA50A1640DTRQYF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NTRA50A1640DTRQYF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTRA50A1640DTRQYF by NIC Components Corp

NTRA50A1640DTRQYF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 2512
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
164 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
150 V
Want to compare parts?
  1. NTRA50A1640DTRQYF
    NIC Components Corp
    Fixed Resistor, Thin Film, 0.5W, 164ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for NTRA50A1640DTRQYF

This table gives cross-reference parts and alternative options found for NTRA50A1640DTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA50A1640DTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNCS2512BTC164R Fixed Resistor, Thin Film, 0.5W, 164ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc NTRA50A1640DTRQYF vs RNCS2512BTC164R
AR12BTRC2U1640 Fixed Resistor, Thin Film, 0.5W, 164ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, Token Electronics Industry Co Ltd NTRA50A1640DTRQYF vs AR12BTRC2U1640
AR2512164R+-0.1%TCR50 Fixed Resistor, Thin Film, 0.5W, 164ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 2512, SRT Resistor Technology Gmbh NTRA50A1640DTRQYF vs AR2512164R+-0.1%TCR50
TFCR2512-2W-C-1640BT Fixed Resistor, Thin Film, 0.5W, 164ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT VENKEL LTD NTRA50A1640DTRQYF vs TFCR2512-2W-C-1640BT
NTR50A1640DTRF Fixed Resistor, Thin Film, 0.5W, 164ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP NIC Components Corp NTRA50A1640DTRQYF vs NTR50A1640DTRF
AR12BPC2U1640 Fixed Resistor, Thin Film, 0.5W, 164ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, Token Electronics Industry Co Ltd NTRA50A1640DTRQYF vs AR12BPC2U1640
AR12ATRC2U1640 Fixed Resistor, Thin Film, 0.5W, 164ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, Token Electronics Industry Co Ltd NTRA50A1640DTRQYF vs AR12ATRC2U1640
RNCS2512BKC164R Fixed Resistor, Thin Film, 0.5W, 164ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc NTRA50A1640DTRQYF vs RNCS2512BKC164R
AR2512164R+-0.05%TCR50 Fixed Resistor, Thin Film, 0.5W, 164ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 2512, SRT Resistor Technology Gmbh NTRA50A1640DTRQYF vs AR2512164R+-0.05%TCR50
RN73G3A1640A Fixed Resistor, Thin Film, 0.5W, 164ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, MERITEK Electronics Corporation NTRA50A1640DTRQYF vs RN73G3A1640A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTRA50A1640DTRQYF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTRA50A1640DTRQYF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NTRA50A1640DTRQYF would you like to use for your alert(s)?
  • Please alert me when NTRA50A1640DTRQYF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTRA50A1640DTRQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTRA50A1640DTRQYF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTRA50A1640DTRQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTRA50A1640DTRQYF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTRA50A1640DTRQYF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: