Part Details for NTRA25HF6651DTRQYF by NIC Components Corp
Overview of NTRA25HF6651DTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA25HF6651DTRQYF
NTRA25HF6651DTRQYF CAD Models
NTRA25HF6651DTRQYF Part Data Attributes
|
NTRA25HF6651DTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA25HF6651DTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.33W, 6650ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 6650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NTRA25HF6651DTRQYF
This table gives cross-reference parts and alternative options found for NTRA25HF6651DTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA25HF6651DTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G2H6K65FTE | Fixed Resistor, Thin Film, 0.33W, 6650ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010 | TE Connectivity | NTRA25HF6651DTRQYF vs RP73G2H6K65FTE |
RNCF2010FTC6K65 | Fixed Resistor, Thin Film, 0.33W, 6650ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | NTRA25HF6651DTRQYF vs RNCF2010FTC6K65 |
RNCF2010FKC6K65 | Fixed Resistor, Thin Film, 0.33W, 6650ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | NTRA25HF6651DTRQYF vs RNCF2010FKC6K65 |
HPTF2010-UC-6651FT | Fixed Resistor, Thin Film, 0.33W, 6650ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | VENKEL LTD | NTRA25HF6651DTRQYF vs HPTF2010-UC-6651FT |
NTRA25HF6651DTR1KQYF | Fixed Resistor, Thin Film, 0.33W, 6650ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | NTRA25HF6651DTRQYF vs NTRA25HF6651DTR1KQYF |
AR10FBDO6651 | Fixed Resistor, Thin Film, 0.3333W, 6650ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | NTRA25HF6651DTRQYF vs AR10FBDO6651 |