NTRA25HD62R0DTRQYF
NIC Components Corp
Description: Fixed Resistor, Thin Film, 0.33W, 62ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP

Overview of NTRA25HD62R0DTRQYF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NTRA25HD62R0DTRQYF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTRA25HD62R0DTRQYF by NIC Components Corp

NTRA25HD62R0DTRQYF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 2010
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
4.9 mm
Package Style
SMT
Package Width
2.4 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Resistance
62 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. NTRA25HD62R0DTRQYF
    NIC Components Corp
    Fixed Resistor, Thin Film, 0.33W, 62ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for NTRA25HD62R0DTRQYF

This table gives cross-reference parts and alternative options found for NTRA25HD62R0DTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA25HD62R0DTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNCF2010DKC62R0 Fixed Resistor, Thin Film, 0.33W, 62ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc NTRA25HD62R0DTRQYF vs RNCF2010DKC62R0
NTRH20D62R0DTRF Fixed Resistor, Thin Film, 0.333W, 62ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1909, NIC Components Corp NTRA25HD62R0DTRQYF vs NTRH20D62R0DTRF
PRC2010TTC50O62R+-0.5% Fixed Resistor, Thin Film, 0.3333W, 62ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1909, Precision Resistive Products Inc NTRA25HD62R0DTRQYF vs PRC2010TTC50O62R+-0.5%
PRC2010TC5062R+/-0.5% Fixed Resistor, Thin Film, 0.5W, 62ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, Precision Resistive Products Inc NTRA25HD62R0DTRQYF vs PRC2010TC5062R+/-0.5%
PRC2010TC50O62R+-0.5% Fixed Resistor, Thin Film, 0.3333W, 62ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1909, Precision Resistive Products Inc NTRA25HD62R0DTRQYF vs PRC2010TC50O62R+-0.5%
NTRA25HD62R0DTR1KQYF Fixed Resistor, Thin Film, 0.33W, 62ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP NIC Components Corp NTRA25HD62R0DTRQYF vs NTRA25HD62R0DTR1KQYF
AR10DTDO0620N Fixed Resistor, Thin Film, 0.333W, 62ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1909, Viking Tech Corp NTRA25HD62R0DTRQYF vs AR10DTDO0620N
RP73G2H62RDTE Fixed Resistor, Thin Film, 0.33W, 62ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010 TE Connectivity NTRA25HD62R0DTRQYF vs RP73G2H62RDTE
RNCF2010DTC62R0 Fixed Resistor, Thin Film, 0.33W, 62ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc NTRA25HD62R0DTRQYF vs RNCF2010DTC62R0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTRA25HD62R0DTRQYF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTRA25HD62R0DTRQYF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NTRA25HD62R0DTRQYF would you like to use for your alert(s)?
  • Please alert me when NTRA25HD62R0DTRQYF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTRA25HD62R0DTRQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTRA25HD62R0DTRQYF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTRA25HD62R0DTRQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTRA25HD62R0DTRQYF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTRA25HD62R0DTRQYF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: