Part Details for NTRA25HD4870CTRQYF by NIC Components Corp
Overview of NTRA25HD4870CTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA25HD4870CTRQYF
NTRA25HD4870CTRQYF CAD Models
NTRA25HD4870CTRQYF Part Data Attributes
|
NTRA25HD4870CTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA25HD4870CTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.33W, 487ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 487 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for NTRA25HD4870CTRQYF
This table gives cross-reference parts and alternative options found for NTRA25HD4870CTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA25HD4870CTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F2H487RDTE | Fixed Resistor, Thin Film, 0.33W, 487ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010 | TE Connectivity | NTRA25HD4870CTRQYF vs RP73F2H487RDTE |
AR10DTCO4870N | Fixed Resistor, Thin Film, 0.333W, 487ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1909, | Viking Tech Corp | NTRA25HD4870CTRQYF vs AR10DTCO4870N |
PRC2010TC25487R+/-0.5% | Fixed Resistor, Thin Film, 0.5W, 487ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, | Precision Resistive Products Inc | NTRA25HD4870CTRQYF vs PRC2010TC25487R+/-0.5% |
HPTF2010-UE-4870DT | Fixed Resistor, Thin Film, 0.33W, 487ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | VENKEL LTD | NTRA25HD4870CTRQYF vs HPTF2010-UE-4870DT |
AR10DBCO4870 | Fixed Resistor, Thin Film, 0.3333W, 487ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | NTRA25HD4870CTRQYF vs AR10DBCO4870 |
NTRH20D4870CTRF | Fixed Resistor, Thin Film, 0.333W, 487ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1909, | NIC Components Corp | NTRA25HD4870CTRQYF vs NTRH20D4870CTRF |
RNCF2010DKE487R | Fixed Resistor, Thin Film, 0.33W, 487ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | NTRA25HD4870CTRQYF vs RNCF2010DKE487R |
PRC2010TC25O487R+-0.5% | Fixed Resistor, Thin Film, 0.3333W, 487ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1909, | Precision Resistive Products Inc | NTRA25HD4870CTRQYF vs PRC2010TC25O487R+-0.5% |
RNCF2010DTE487R | Fixed Resistor, Thin Film, 0.33W, 487ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | NTRA25HD4870CTRQYF vs RNCF2010DTE487R |
AR10DTCO4870 | Fixed Resistor, Thin Film, 0.3333W, 487ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | NTRA25HD4870CTRQYF vs AR10DTCO4870 |