There are no models available for this part yet.
Overview of NTRA25HD2492CTR1KQYF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for NTRA25HD2492CTR1KQYF by NIC Components Corp
Part Data Attributes for NTRA25HD2492CTR1KQYF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 2010
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
4.9 mm
|
Package Style
|
SMT
|
Package Width
|
2.4 mm
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Rated Power Dissipation (P)
|
0.33 W
|
Rated Temperature
|
70 °C
|
Resistance
|
24900 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for NTRA25HD2492CTR1KQYF
This table gives cross-reference parts and alternative options found for NTRA25HD2492CTR1KQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA25HD2492CTR1KQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF2010DKE24K9 | Fixed Resistor, Thin Film, 0.33W, 24900ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | NTRA25HD2492CTR1KQYF vs RNCF2010DKE24K9 |
AR10DBCO2492N | Fixed Resistor, Thin Film, 0.333W, 24900ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1909, | Viking Tech Corp | NTRA25HD2492CTR1KQYF vs AR10DBCO2492N |
AR10DTCO2492 | Fixed Resistor, Thin Film, 0.3333W, 24900ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | NTRA25HD2492CTR1KQYF vs AR10DTCO2492 |
NTRH20D2492CTRF | Fixed Resistor, Thin Film, 0.333W, 24900ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1909, | NIC Components Corp | NTRA25HD2492CTR1KQYF vs NTRH20D2492CTRF |
PRC2010TC25O24.9K+-0.5% | Fixed Resistor, Thin Film, 0.3333W, 24900ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1909, | Precision Resistive Products Inc | NTRA25HD2492CTR1KQYF vs PRC2010TC25O24.9K+-0.5% |
RNCF2010DTE24K9 | Fixed Resistor, Thin Film, 0.33W, 24900ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | NTRA25HD2492CTR1KQYF vs RNCF2010DTE24K9 |
NTRA25HD2492CTRQYF | Fixed Resistor, Thin Film, 0.33W, 24900ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | NTRA25HD2492CTR1KQYF vs NTRA25HD2492CTRQYF |
PRC2010TTC2524.9K+/-0.5% | Fixed Resistor, Thin Film, 0.5W, 24900ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, | Precision Resistive Products Inc | NTRA25HD2492CTR1KQYF vs PRC2010TTC2524.9K+/-0.5% |
AR10DBCO2492 | Fixed Resistor, Thin Film, 0.3333W, 24900ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | NTRA25HD2492CTR1KQYF vs AR10DBCO2492 |
PRC2010TTC25O24.9K+-0.5% | Fixed Resistor, Thin Film, 0.3333W, 24900ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1909, | Precision Resistive Products Inc | NTRA25HD2492CTR1KQYF vs PRC2010TTC25O24.9K+-0.5% |