Part Details for NTRA25HD1471DTR1KQYF by NIC Components Corp
Overview of NTRA25HD1471DTR1KQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA25HD1471DTR1KQYF
NTRA25HD1471DTR1KQYF CAD Models
NTRA25HD1471DTR1KQYF Part Data Attributes
|
NTRA25HD1471DTR1KQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA25HD1471DTR1KQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.33W, 1470ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 1470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for NTRA25HD1471DTR1KQYF
This table gives cross-reference parts and alternative options found for NTRA25HD1471DTR1KQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA25HD1471DTR1KQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNCF2010DTC1K47 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 1470ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NTRA25HD1471DTR1KQYF vs RNCF2010DTC1K47 |
NTRH20D1471DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 1470ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1909, | NTRA25HD1471DTR1KQYF vs NTRH20D1471DTRF |
RNCF2010DKC1K47 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 1470ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NTRA25HD1471DTR1KQYF vs RNCF2010DKC1K47 |
PRC2010TC50O1.47K+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 1470ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1909, | NTRA25HD1471DTR1KQYF vs PRC2010TC50O1.47K+-0.5% |
NTRA25HD1471DTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.33W, 1470ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NTRA25HD1471DTR1KQYF vs NTRA25HD1471DTRQYF |
RP73G2H1K47DTE | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.33W, 1470ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010 | NTRA25HD1471DTR1KQYF vs RP73G2H1K47DTE |
PRC2010TTC501.47K+/-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1470ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | NTRA25HD1471DTR1KQYF vs PRC2010TTC501.47K+/-0.5% |
AR10DBDO1471 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 1470ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NTRA25HD1471DTR1KQYF vs AR10DBDO1471 |
PRC2010TC501.47K+/-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1470ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | NTRA25HD1471DTR1KQYF vs PRC2010TC501.47K+/-0.5% |
AR10DTDO1471 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 1470ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NTRA25HD1471DTR1KQYF vs AR10DTDO1471 |