Part Details for NTRA25HC1540CTRQYF by NIC Components Corp
Overview of NTRA25HC1540CTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA25HC1540CTRQYF
NTRA25HC1540CTRQYF CAD Models
NTRA25HC1540CTRQYF Part Data Attributes
|
NTRA25HC1540CTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA25HC1540CTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.33W, 154ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 154 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for NTRA25HC1540CTRQYF
This table gives cross-reference parts and alternative options found for NTRA25HC1540CTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA25HC1540CTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNCF2010CKE154R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 154ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NTRA25HC1540CTRQYF vs RNCF2010CKE154R |
NTRH20C1540CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 154ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1909, | NTRA25HC1540CTRQYF vs NTRH20C1540CTRF |
AR10CBCO1540 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 154ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NTRA25HC1540CTRQYF vs AR10CBCO1540 |
RNCF2010CTE154R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 154ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NTRA25HC1540CTRQYF vs RNCF2010CTE154R |
HPTF2010-UE-1540CT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.33W, 154ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NTRA25HC1540CTRQYF vs HPTF2010-UE-1540CT |
AR10CTCO1540 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 154ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NTRA25HC1540CTRQYF vs AR10CTCO1540 |
PRC2010TC25154R+/-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 154ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 2010, | NTRA25HC1540CTRQYF vs PRC2010TC25154R+/-0.25% |
AR10CTCO1540N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 154ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1909, | NTRA25HC1540CTRQYF vs AR10CTCO1540N |
NTRA25HC1540CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.33W, 154ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NTRA25HC1540CTRQYF vs NTRA25HC1540CTR1KQYF |