Part Details for NTRA25C2211CTRQYF by NIC Components Corp
Overview of NTRA25C2211CTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA25C2211CTRQYF
NTRA25C2211CTRQYF CAD Models
NTRA25C2211CTRQYF Part Data Attributes
|
NTRA25C2211CTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA25C2211CTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 2210ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for NTRA25C2211CTRQYF
This table gives cross-reference parts and alternative options found for NTRA25C2211CTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA25C2211CTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR10CTC2211N | Fixed Resistor, Thin Film, 0.25W, 2210ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1909, | Viking Tech Corp | NTRA25C2211CTRQYF vs AR10CTC2211N |
NTR25C2211CTRF | Fixed Resistor, Thin Film, 0.25W, 2210ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | NTRA25C2211CTRQYF vs NTR25C2211CTRF |
RN20C2211CT1-25 | Fixed Resistor, Thin Film, 0.25W, 2210ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1909, | Cal-Chip Electronics | NTRA25C2211CTRQYF vs RN20C2211CT1-25 |
AR10CBC2211 | Fixed Resistor, Thin Film, 0.25W, 2210ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | NTRA25C2211CTRQYF vs AR10CBC2211 |
TFCR2010-4W-E-2211CT | Fixed Resistor, Thin Film, 0.25W, 2210ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | VENKEL LTD | NTRA25C2211CTRQYF vs TFCR2010-4W-E-2211CT |
TR10G2211CT | Fixed Resistor, Thin Film, 0.333W, 2210ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTRA25C2211CTRQYF vs TR10G2211CT |
RN20C2211CT4-25 | Fixed Resistor, Thin Film, 0.25W, 2210ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1909, | Cal-Chip Electronics | NTRA25C2211CTRQYF vs RN20C2211CT4-25 |
RNCS2010CTE2K21 | Fixed Resistor, Thin Film, 0.25W, 2210ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | NTRA25C2211CTRQYF vs RNCS2010CTE2K21 |