Part Details for NTRA25B7320DTRQYF by NIC Components Corp
Overview of NTRA25B7320DTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA25B7320DTRQYF
NTRA25B7320DTRQYF CAD Models
NTRA25B7320DTRQYF Part Data Attributes
|
NTRA25B7320DTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA25B7320DTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 732ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 732 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for NTRA25B7320DTRQYF
This table gives cross-reference parts and alternative options found for NTRA25B7320DTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA25B7320DTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF2010B732RC | Fixed Resistor, Thin Film, 0.25W, 732ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | TE Connectivity | NTRA25B7320DTRQYF vs CPF2010B732RC |
AR10ATD7320 | Fixed Resistor, Thin Film, 0.25W, 732ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | NTRA25B7320DTRQYF vs AR10ATD7320 |
RNCS2010BKC732R | Fixed Resistor, Thin Film, 0.25W, 732ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | NTRA25B7320DTRQYF vs RNCS2010BKC732R |
RT2010A732050PPM | Fixed Resistor, Thin Film, 0.25W, 732ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2010, | Synton-Tech Corp | NTRA25B7320DTRQYF vs RT2010A732050PPM |
RNCF57T27320.1%R | Fixed Resistor, Thin Film, 0.25W, 732ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NTRA25B7320DTRQYF vs RNCF57T27320.1%R |
TR10H7320AT | Fixed Resistor, Thin Film, 0.333W, 732ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTRA25B7320DTRQYF vs TR10H7320AT |
AR10ATD7320N | Fixed Resistor, Thin Film, 0.25W, 732ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1909, | Viking Tech Corp | NTRA25B7320DTRQYF vs AR10ATD7320N |
AR10ABD7320 | Fixed Resistor, Thin Film, 0.25W, 732ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | NTRA25B7320DTRQYF vs AR10ABD7320 |
RNCF57T27320.05%R | Fixed Resistor, Thin Film, 0.25W, 732ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NTRA25B7320DTRQYF vs RNCF57T27320.05%R |
CPF2010A732RC | Fixed Resistor, Thin Film, 0.25W, 732ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010 | TE Connectivity | NTRA25B7320DTRQYF vs CPF2010A732RC |