Part Details for NTRA25A8661DTRQYF by NIC Components Corp
Overview of NTRA25A8661DTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA25A8661DTRQYF
NTRA25A8661DTRQYF CAD Models
NTRA25A8661DTRQYF Part Data Attributes
|
NTRA25A8661DTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA25A8661DTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 8660ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 8660 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for NTRA25A8661DTRQYF
This table gives cross-reference parts and alternative options found for NTRA25A8661DTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA25A8661DTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF57T28.66K0.1%I | Fixed Resistor, Thin Film, 0.25W, 8660ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NTRA25A8661DTRQYF vs RNCF57T28.66K0.1%I |
RT2010A866150PPM | Fixed Resistor, Thin Film, 0.25W, 8660ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2010, | Synton-Tech Corp | NTRA25A8661DTRQYF vs RT2010A866150PPM |
TF10H8661AT | Fixed Resistor, Thin Film, 0.25W, 8660ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTRA25A8661DTRQYF vs TF10H8661AT |
RT2010B866150PPM | Fixed Resistor, Thin Film, 0.25W, 8660ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2010, | Synton-Tech Corp | NTRA25A8661DTRQYF vs RT2010B866150PPM |
AR10ABD8661N | Fixed Resistor, Thin Film, 0.25W, 8660ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1909, | Viking Tech Corp | NTRA25A8661DTRQYF vs AR10ABD8661N |
RN20B8661CT4-50 | Fixed Resistor, Thin Film, 0.25W, 8660ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1909, | Cal-Chip Electronics | NTRA25A8661DTRQYF vs RN20B8661CT4-50 |
RNCS2010BKC8K66 | Fixed Resistor, Thin Film, 0.25W, 8660ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | NTRA25A8661DTRQYF vs RNCS2010BKC8K66 |
RNC57T28.66K0.05%R | Fixed Resistor, Thin Film, 0.25W, 8660ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | NTRA25A8661DTRQYF vs RNC57T28.66K0.05%R |
NTR25A8661DTR1KF | Fixed Resistor, Thin Film, 0.25W, 8660ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1909, | NIC Components Corp | NTRA25A8661DTRQYF vs NTR25A8661DTR1KF |
RNCS2010BTC8K66 | Fixed Resistor, Thin Film, 0.25W, 8660ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | NTRA25A8661DTRQYF vs RNCS2010BTC8K66 |