There are no models available for this part yet.
Overview of NTRA20HF4483CTRQYF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for NTRA20HF4483CTRQYF by NIC Components Corp
Part Data Attributes for NTRA20HF4483CTRQYF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
2.4 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.33 W
|
Rated Temperature
|
70 °C
|
Resistance
|
448000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for NTRA20HF4483CTRQYF
This table gives cross-reference parts and alternative options found for NTRA20HF4483CTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA20HF4483CTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ETTD4483F25 | Fixed Resistor, Thin Film, 0.25W, 448000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NTRA20HF4483CTRQYF vs RN732ETTD4483F25 |
NTRA20HF4483CTR1KQYF | Fixed Resistor, Thin Film, 0.33W, 448000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | NTRA20HF4483CTRQYF vs NTRA20HF4483CTR1KQYF |
WF10U4483FTL | Fixed Resistor, Thin Film, 0.25W, 448000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | NTRA20HF4483CTRQYF vs WF10U4483FTL |
SF10U4483FTLQ | Fixed Resistor, Thin Film, 0.25W, 448000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | NTRA20HF4483CTRQYF vs SF10U4483FTLQ |
RN73H2ETTE4483F25 | Fixed Resistor, Metal Film, 0.25W, 448000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | NTRA20HF4483CTRQYF vs RN73H2ETTE4483F25 |
RN732ELTDD4483F25 | Fixed Resistor, Thin Film, 0.25W, 448000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | NTRA20HF4483CTRQYF vs RN732ELTDD4483F25 |
RN732ETTDD4483F25 | Fixed Resistor, Thin Film, 0.25W, 448000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NTRA20HF4483CTRQYF vs RN732ETTDD4483F25 |
RN732ETTED4483F25 | Fixed Resistor, Thin Film, 0.25W, 448000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NTRA20HF4483CTRQYF vs RN732ETTED4483F25 |
RN732ELTED4483F25 | Fixed Resistor, Thin Film, 0.25W, 448000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | NTRA20HF4483CTRQYF vs RN732ELTED4483F25 |
RN732ELTD4483F25 | Fixed Resistor, Thin Film, 0.25W, 448000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | NTRA20HF4483CTRQYF vs RN732ELTD4483F25 |