Part Details for NTRA20HD8252CTRQYF by NIC Components Corp
Overview of NTRA20HD8252CTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA20HD8252CTRQYF
NTRA20HD8252CTRQYF CAD Models
NTRA20HD8252CTRQYF Part Data Attributes
|
NTRA20HD8252CTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA20HD8252CTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.33W, 82500ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 82500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for NTRA20HD8252CTRQYF
This table gives cross-reference parts and alternative options found for NTRA20HD8252CTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA20HD8252CTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ETTED8252D25 | Fixed Resistor, Thin Film, 0.25W, 82500ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NTRA20HD8252CTRQYF vs RN732ETTED8252D25 |
PRC1210TC2582.5K+/-0.5% | Fixed Resistor, Thin Film, 0.25W, 82500ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Precision Resistive Products Inc | NTRA20HD8252CTRQYF vs PRC1210TC2582.5K+/-0.5% |
NTRA20HD8252CTR1KQYF | Fixed Resistor, Thin Film, 0.33W, 82500ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | NTRA20HD8252CTRQYF vs NTRA20HD8252CTR1KQYF |
RN732ETTE8252D25 | Fixed Resistor, Thin Film, 0.25W, 82500ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NTRA20HD8252CTRQYF vs RN732ETTE8252D25 |
RTW30D1210D8252-RG70 | Fixed Resistor, Thin Film, 0.333W, 82500ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | NTRA20HD8252CTRQYF vs RTW30D1210D8252-RG70 |
AR13DBCO8252N | Fixed Resistor, Thin Film, 0.333W, 82500ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1209, | Viking Tech Corp | NTRA20HD8252CTRQYF vs AR13DBCO8252N |
RTX128252DDP3 | Fixed Resistor, Thin Film, 0.25W, 82500ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | NTRA20HD8252CTRQYF vs RTX128252DDP3 |
RP73F2E82K5DTD | Fixed Resistor, Thin Film, 0.33W, 82500ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | NTRA20HD8252CTRQYF vs RP73F2E82K5DTD |
TP0725D8252R4E | Fixed Resistor, Thin Film, 0.333W, 82500ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NTRA20HD8252CTRQYF vs TP0725D8252R4E |
RNCF1210DTE82K5 | Fixed Resistor, Thin Film, 0.33W, 82500ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | NTRA20HD8252CTRQYF vs RNCF1210DTE82K5 |