Part Details for NTRA20HD53R6CTRQYF by NIC Components Corp
Overview of NTRA20HD53R6CTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA20HD53R6CTRQYF
NTRA20HD53R6CTRQYF CAD Models
NTRA20HD53R6CTRQYF Part Data Attributes
|
NTRA20HD53R6CTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA20HD53R6CTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.33W, 53.6ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 53.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for NTRA20HD53R6CTRQYF
This table gives cross-reference parts and alternative options found for NTRA20HD53R6CTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA20HD53R6CTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF10U53R6DTL | Fixed Resistor, Thin Film, 0.25W, 53.6ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | NTRA20HD53R6CTRQYF vs WF10U53R6DTL |
RN732ETTE53R6D25 | Fixed Resistor, Thin Film, 0.25W, 53.6ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NTRA20HD53R6CTRQYF vs RN732ETTE53R6D25 |
RN732ETTD53R6D25 | Fixed Resistor, Thin Film, 0.25W, 53.6ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NTRA20HD53R6CTRQYF vs RN732ETTD53R6D25 |
TP0725D536JT4E | Fixed Resistor, Thin Film, 0.333W, 53.6ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NTRA20HD53R6CTRQYF vs TP0725D536JT4E |
RN732ELTDD53R6D25 | Fixed Resistor, Thin Film, 0.25W, 53.6ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | NTRA20HD53R6CTRQYF vs RN732ELTDD53R6D25 |
NTRH15D53R6CTRF | Fixed Resistor, Thin Film, 0.333W, 53.6ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1209, | NIC Components Corp | NTRA20HD53R6CTRQYF vs NTRH15D53R6CTRF |
WF10U53R6DTLQ | Fixed Resistor, Thin Film, 0.25W, 53.6ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | NTRA20HD53R6CTRQYF vs WF10U53R6DTLQ |
TP0725D536JR5E | Fixed Resistor, Thin Film, 0.333W, 53.6ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NTRA20HD53R6CTRQYF vs TP0725D536JR5E |
RN732ETTDD53R6D25 | Fixed Resistor, Thin Film, 0.25W, 53.6ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NTRA20HD53R6CTRQYF vs RN732ETTDD53R6D25 |
RP73F2E53R6DTDG | Fixed Resistor, Thin Film, 0.3W, 53.6ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | NTRA20HD53R6CTRQYF vs RP73F2E53R6DTDG |