Part Details for NTRA20HD4420CTR1KQYF by NIC Components Corp
Overview of NTRA20HD4420CTR1KQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA20HD4420CTR1KQYF
NTRA20HD4420CTR1KQYF CAD Models
NTRA20HD4420CTR1KQYF Part Data Attributes
|
NTRA20HD4420CTR1KQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA20HD4420CTR1KQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.33W, 442ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 442 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for NTRA20HD4420CTR1KQYF
This table gives cross-reference parts and alternative options found for NTRA20HD4420CTR1KQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA20HD4420CTR1KQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0725D4420T4E | Fixed Resistor, Thin Film, 0.333W, 442ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NTRA20HD4420CTR1KQYF vs TP0725D4420T4E |
RTX124420DDTP | Fixed Resistor, Thin Film, 0.25W, 442ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | NTRA20HD4420CTR1KQYF vs RTX124420DDTP |
TP0725D4420T5E | Fixed Resistor, Thin Film, 0.333W, 442ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NTRA20HD4420CTR1KQYF vs TP0725D4420T5E |
RN732ELTED4420D25 | Fixed Resistor, Thin Film, 0.25W, 442ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | NTRA20HD4420CTR1KQYF vs RN732ELTED4420D25 |
PRC1210TTC25O442R+-0.5% | Fixed Resistor, Thin Film, 0.3333W, 442ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1209, | Precision Resistive Products Inc | NTRA20HD4420CTR1KQYF vs PRC1210TTC25O442R+-0.5% |
TP0725D4420TCE | Fixed Resistor, Thin Film, 0.333W, 442ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NTRA20HD4420CTR1KQYF vs TP0725D4420TCE |
RN73H2ETTD4420D25 | Fixed Resistor, Metal Film, 0.25W, 442ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NTRA20HD4420CTR1KQYF vs RN73H2ETTD4420D25 |
RN73H2ETTE4420D25 | Fixed Resistor, Metal Film, 0.25W, 442ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NTRA20HD4420CTR1KQYF vs RN73H2ETTE4420D25 |
RN732ETTED4420D25 | Fixed Resistor, Thin Film, 0.25W, 442ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NTRA20HD4420CTR1KQYF vs RN732ETTED4420D25 |
AR13DBCO4420N | Fixed Resistor, Thin Film, 0.333W, 442ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1209, | Viking Tech Corp | NTRA20HD4420CTR1KQYF vs AR13DBCO4420N |