Part Details for NTRA20HB6650DTRQYF by NIC Components Corp
Overview of NTRA20HB6650DTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA20HB6650DTRQYF
NTRA20HB6650DTRQYF CAD Models
NTRA20HB6650DTRQYF Part Data Attributes
|
NTRA20HB6650DTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA20HB6650DTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.33W, 665ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 665 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for NTRA20HB6650DTRQYF
This table gives cross-reference parts and alternative options found for NTRA20HB6650DTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA20HB6650DTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF10T6650BTLQ | Fixed Resistor, Thin Film, 0.25W, 665ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | NTRA20HB6650DTRQYF vs SF10T6650BTLQ |
SF10T6650ATL | Fixed Resistor, Thin Film, 0.25W, 665ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | NTRA20HB6650DTRQYF vs SF10T6650ATL |
WF10T6650BVLQ | Fixed Resistor, Thin Film, 0.25W, 665ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | NTRA20HB6650DTRQYF vs WF10T6650BVLQ |
AR13ATDO6650N | Fixed Resistor, Thin Film, 0.333W, 665ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1209, | Viking Tech Corp | NTRA20HB6650DTRQYF vs AR13ATDO6650N |
RN73H2ETTD6650B50 | Fixed Resistor, Metal Film, 0.25W, 665ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NTRA20HB6650DTRQYF vs RN73H2ETTD6650B50 |
WF10T6650ATLQ | Fixed Resistor, Thin Film, 0.25W, 665ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | NTRA20HB6650DTRQYF vs WF10T6650ATLQ |
RN732ELTED6650B50 | Fixed Resistor, Thin Film, 0.25W, 665ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | NTRA20HB6650DTRQYF vs RN732ELTED6650B50 |
RTX126650BETP | Fixed Resistor, Thin Film, 0.25W, 665ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | NTRA20HB6650DTRQYF vs RTX126650BETP |
RP73G2E665RBTDF | Fixed Resistor, Thin Film, 0.3W, 665ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | NTRA20HB6650DTRQYF vs RP73G2E665RBTDF |
RNCF1210ATC665R | Fixed Resistor, Thin Film, 0.33W, 665ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | NTRA20HB6650DTRQYF vs RNCF1210ATC665R |