Part Details for NTRA20HB2100DTRQYF by NIC Components Corp
Overview of NTRA20HB2100DTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA20HB2100DTRQYF
NTRA20HB2100DTRQYF CAD Models
NTRA20HB2100DTRQYF Part Data Attributes
|
NTRA20HB2100DTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA20HB2100DTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.33W, 210ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for NTRA20HB2100DTRQYF
This table gives cross-reference parts and alternative options found for NTRA20HB2100DTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA20HB2100DTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX122100BEP4 | Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | NTRA20HB2100DTRQYF vs RTX122100BEP4 |
RN732ETTD2100B50 | Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NTRA20HB2100DTRQYF vs RN732ETTD2100B50 |
PRC1210TC50210R+/-0.1% | Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Precision Resistive Products Inc | NTRA20HB2100DTRQYF vs PRC1210TC50210R+/-0.1% |
AR13ATDO2100 | Fixed Resistor, Thin Film, 0.3333W, 210ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | NTRA20HB2100DTRQYF vs AR13ATDO2100 |
AR13BTDO2100 | Fixed Resistor, Thin Film, 0.3333W, 210ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | NTRA20HB2100DTRQYF vs AR13BTDO2100 |
PRC1210TC50O210R+-0.05% | Fixed Resistor, Thin Film, 0.3333W, 210ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1209, | Precision Resistive Products Inc | NTRA20HB2100DTRQYF vs PRC1210TC50O210R+-0.05% |
RN732ELTDD2100B50 | Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | NTRA20HB2100DTRQYF vs RN732ELTDD2100B50 |
RN732ETTDD2100B50 | Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NTRA20HB2100DTRQYF vs RN732ETTDD2100B50 |
HPTF1210-UC-2100AT | Fixed Resistor, Thin Film, 0.33W, 210ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | NTRA20HB2100DTRQYF vs HPTF1210-UC-2100AT |
RNCF1210BTC210R | Fixed Resistor, Thin Film, 0.33W, 210ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | NTRA20HB2100DTRQYF vs RNCF1210BTC210R |