Part Details for NTRA20HA5831DTRQYF by NIC Components Corp
Overview of NTRA20HA5831DTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA20HA5831DTRQYF
NTRA20HA5831DTRQYF CAD Models
NTRA20HA5831DTRQYF Part Data Attributes
|
NTRA20HA5831DTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA20HA5831DTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.33W, 5830ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 5830 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for NTRA20HA5831DTRQYF
This table gives cross-reference parts and alternative options found for NTRA20HA5831DTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA20HA5831DTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2ETTD5831B50 | Fixed Resistor, Metal Film, 0.25W, 5830ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NTRA20HA5831DTRQYF vs RN73H2ETTD5831B50 |
RN732ETTD5831B50 | Fixed Resistor, Thin Film, 0.25W, 5830ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NTRA20HA5831DTRQYF vs RN732ETTD5831B50 |
RN732ETTDD5831B50 | Fixed Resistor, Thin Film, 0.25W, 5830ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NTRA20HA5831DTRQYF vs RN732ETTDD5831B50 |
NTRA20HA5831DTR1KQYF | Fixed Resistor, Thin Film, 0.33W, 5830ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | NTRA20HA5831DTRQYF vs NTRA20HA5831DTR1KQYF |
SF10T5831BTLQ | Fixed Resistor, Thin Film, 0.25W, 5830ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | NTRA20HA5831DTRQYF vs SF10T5831BTLQ |
RN732ELTDD5831B50 | Fixed Resistor, Thin Film, 0.25W, 5830ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | NTRA20HA5831DTRQYF vs RN732ELTDD5831B50 |
RN732ELTD5831B50 | Fixed Resistor, Thin Film, 0.25W, 5830ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | NTRA20HA5831DTRQYF vs RN732ELTD5831B50 |
NTRA20HB5831DTR1KQYF | Fixed Resistor, Thin Film, 0.33W, 5830ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | NTRA20HA5831DTRQYF vs NTRA20HB5831DTR1KQYF |
WF10T5831BTLQ | Fixed Resistor, Thin Film, 0.25W, 5830ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | NTRA20HA5831DTRQYF vs WF10T5831BTLQ |
RN732ETTED5831B50 | Fixed Resistor, Thin Film, 0.25W, 5830ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NTRA20HA5831DTRQYF vs RN732ETTED5831B50 |