Part Details for NTRA20HA5492DTR1KQYF by NIC Components Corp
Overview of NTRA20HA5492DTR1KQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA20HA5492DTR1KQYF
NTRA20HA5492DTR1KQYF CAD Models
NTRA20HA5492DTR1KQYF Part Data Attributes
|
NTRA20HA5492DTR1KQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA20HA5492DTR1KQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.33W, 54900ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 54900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for NTRA20HA5492DTR1KQYF
This table gives cross-reference parts and alternative options found for NTRA20HA5492DTR1KQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA20HA5492DTR1KQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR13ABDO5492N | Fixed Resistor, Thin Film, 0.333W, 54900ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1209, | Viking Tech Corp | NTRA20HA5492DTR1KQYF vs AR13ABDO5492N |
TP0750B5492R5E | Fixed Resistor, Thin Film, 0.333W, 54900ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NTRA20HA5492DTR1KQYF vs TP0750B5492R5E |
WF10T5492BVLQ | Fixed Resistor, Thin Film, 0.25W, 54900ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | NTRA20HA5492DTR1KQYF vs WF10T5492BVLQ |
NTRA20HB5492DTR1KQYF | Fixed Resistor, Thin Film, 0.33W, 54900ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | NTRA20HA5492DTR1KQYF vs NTRA20HB5492DTR1KQYF |
NTRA20HA5492DTRQYF | Fixed Resistor, Thin Film, 0.33W, 54900ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | NTRA20HA5492DTR1KQYF vs NTRA20HA5492DTRQYF |
WF10T5492ATLQ | Fixed Resistor, Thin Film, 0.25W, 54900ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | NTRA20HA5492DTR1KQYF vs WF10T5492ATLQ |
SF10T5492ATLQ | Fixed Resistor, Thin Film, 0.25W, 54900ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | NTRA20HA5492DTR1KQYF vs SF10T5492ATLQ |
AR13BTDO5492 | Fixed Resistor, Thin Film, 0.3333W, 54900ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | NTRA20HA5492DTR1KQYF vs AR13BTDO5492 |
RN73H2ETTD5492B50 | Fixed Resistor, Metal Film, 0.25W, 54900ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NTRA20HA5492DTR1KQYF vs RN73H2ETTD5492B50 |
NTRH15A5492DTRF | Fixed Resistor, Thin Film, 0.333W, 54900ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1209, | NIC Components Corp | NTRA20HA5492DTR1KQYF vs NTRH15A5492DTRF |