Part Details for NTRA20HA4992DTRQYF by NIC Components Corp
Overview of NTRA20HA4992DTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA20HA4992DTRQYF
NTRA20HA4992DTRQYF CAD Models
NTRA20HA4992DTRQYF Part Data Attributes
|
NTRA20HA4992DTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA20HA4992DTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.33W, 49900ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 49900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for NTRA20HA4992DTRQYF
This table gives cross-reference parts and alternative options found for NTRA20HA4992DTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA20HA4992DTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G2E49K9BTG | Fixed Resistor, Thin Film, 0.3W, 49900ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | NTRA20HA4992DTRQYF vs RP73G2E49K9BTG |
RNCF1210BTC49K9 | Fixed Resistor, Thin Film, 0.33W, 49900ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | NTRA20HA4992DTRQYF vs RNCF1210BTC49K9 |
TP0750B4992T4E | Fixed Resistor, Thin Film, 0.333W, 49900ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NTRA20HA4992DTRQYF vs TP0750B4992T4E |
WF10T4992AVLQ | Fixed Resistor, Thin Film, 0.25W, 49900ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | NTRA20HA4992DTRQYF vs WF10T4992AVLQ |
TP0750B4992R4E | Fixed Resistor, Thin Film, 0.333W, 49900ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NTRA20HA4992DTRQYF vs TP0750B4992R4E |
RP73G2E49K9ATDG | Fixed Resistor, Thin Film, 0.3W, 49900ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | NTRA20HA4992DTRQYF vs RP73G2E49K9ATDG |
RTX124992BETP | Fixed Resistor, Thin Film, 0.25W, 49900ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | NTRA20HA4992DTRQYF vs RTX124992BETP |
TP0750B4992T5E | Fixed Resistor, Thin Film, 0.333W, 49900ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NTRA20HA4992DTRQYF vs TP0750B4992T5E |
PRC1210TTC50O49.9K+-0.05% | Fixed Resistor, Thin Film, 0.3333W, 49900ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1209, | Precision Resistive Products Inc | NTRA20HA4992DTRQYF vs PRC1210TTC50O49.9K+-0.05% |
WF10T4992BTLQ | Fixed Resistor, Thin Film, 0.25W, 49900ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | NTRA20HA4992DTRQYF vs WF10T4992BTLQ |