Part Details for NTRA20HA2372DTRQYF by NIC Components Corp
Overview of NTRA20HA2372DTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA20HA2372DTRQYF
NTRA20HA2372DTRQYF CAD Models
NTRA20HA2372DTRQYF Part Data Attributes
|
NTRA20HA2372DTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA20HA2372DTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.33W, 23700ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 23700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for NTRA20HA2372DTRQYF
This table gives cross-reference parts and alternative options found for NTRA20HA2372DTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA20HA2372DTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF10T2372BALQ | Fixed Resistor, Thin Film, 0.25W, 23700ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | NTRA20HA2372DTRQYF vs SF10T2372BALQ |
RTX122372BEP2 | Fixed Resistor, Thin Film, 0.25W, 23700ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | NTRA20HA2372DTRQYF vs RTX122372BEP2 |
PRC1210TC5023.7K+/-0.1% | Fixed Resistor, Thin Film, 0.25W, 23700ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Precision Resistive Products Inc | NTRA20HA2372DTRQYF vs PRC1210TC5023.7K+/-0.1% |
RP73G2E23K7ATG | Fixed Resistor, Thin Film, 0.3W, 23700ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | NTRA20HA2372DTRQYF vs RP73G2E23K7ATG |
RP73G2E23K7BTDG | Fixed Resistor, Thin Film, 0.3W, 23700ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | NTRA20HA2372DTRQYF vs RP73G2E23K7BTDG |
RN732ELTE2372B50 | Fixed Resistor, Thin Film, 0.25W, 23700ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | NTRA20HA2372DTRQYF vs RN732ELTE2372B50 |
AR13BTDO2372N | Fixed Resistor, Thin Film, 0.333W, 23700ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1209, | Viking Tech Corp | NTRA20HA2372DTRQYF vs AR13BTDO2372N |
SF10T2372BTLQ | Fixed Resistor, Thin Film, 0.25W, 23700ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | NTRA20HA2372DTRQYF vs SF10T2372BTLQ |
RNCF1210BTC23K7 | Fixed Resistor, Thin Film, 0.33W, 23700ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | NTRA20HA2372DTRQYF vs RNCF1210BTC23K7 |
SF10T2372AALQ | Fixed Resistor, Thin Film, 0.25W, 23700ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | NTRA20HA2372DTRQYF vs SF10T2372AALQ |