Part Details for NTRA20HA12R4CTRQYF by NIC Components Corp
Overview of NTRA20HA12R4CTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA20HA12R4CTRQYF
NTRA20HA12R4CTRQYF CAD Models
NTRA20HA12R4CTRQYF Part Data Attributes
|
NTRA20HA12R4CTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA20HA12R4CTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.33W, 12.4ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 12.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for NTRA20HA12R4CTRQYF
This table gives cross-reference parts and alternative options found for NTRA20HA12R4CTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA20HA12R4CTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX1212R4BDTP | Fixed Resistor, Thin Film, 0.25W, 12.4ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | NTRA20HA12R4CTRQYF vs RTX1212R4BDTP |
NTRA20HB12R4CTR1KQYF | Fixed Resistor, Thin Film, 0.33W, 12.4ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | NTRA20HA12R4CTRQYF vs NTRA20HB12R4CTR1KQYF |
SF10U12R4AALQ | Fixed Resistor, Thin Film, 0.25W, 12.4ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | NTRA20HA12R4CTRQYF vs SF10U12R4AALQ |
WF10U12R4AVLQ | Fixed Resistor, Thin Film, 0.25W, 12.4ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | NTRA20HA12R4CTRQYF vs WF10U12R4AVLQ |
WF10U12R4BTL | Fixed Resistor, Thin Film, 0.25W, 12.4ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | NTRA20HA12R4CTRQYF vs WF10U12R4BTL |
WF10U12R4ATL | Fixed Resistor, Thin Film, 0.25W, 12.4ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | NTRA20HA12R4CTRQYF vs WF10U12R4ATL |
TP0725B124JT5E | Fixed Resistor, Thin Film, 0.333W, 12.4ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NTRA20HA12R4CTRQYF vs TP0725B124JT5E |
AR13BBCO12R4 | Fixed Resistor, Thin Film, 0.3333W, 12.4ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | NTRA20HA12R4CTRQYF vs AR13BBCO12R4 |
SF10U12R4BTLQ | Fixed Resistor, Thin Film, 0.25W, 12.4ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | NTRA20HA12R4CTRQYF vs SF10U12R4BTLQ |
RP73F2E12R4BTDF | Fixed Resistor, Thin Film, 0.3W, 12.4ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | NTRA20HA12R4CTRQYF vs RP73F2E12R4BTDF |