Part Details for NTRA20HA1270CTRQYF by NIC Components Corp
Overview of NTRA20HA1270CTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA20HA1270CTRQYF
NTRA20HA1270CTRQYF CAD Models
NTRA20HA1270CTRQYF Part Data Attributes
|
NTRA20HA1270CTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA20HA1270CTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.33W, 127ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 127 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for NTRA20HA1270CTRQYF
This table gives cross-reference parts and alternative options found for NTRA20HA1270CTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA20HA1270CTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR13BTCO1270 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 127ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NTRA20HA1270CTRQYF vs AR13BTCO1270 |
RP73F2E127RBTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.33W, 127ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | NTRA20HA1270CTRQYF vs RP73F2E127RBTD |
AR13ATCO1270N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 127ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1209, | NTRA20HA1270CTRQYF vs AR13ATCO1270N |
AR13BTCO1270N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 127ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1209, | NTRA20HA1270CTRQYF vs AR13BTCO1270N |
RN732ELTED1270B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 127ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NTRA20HA1270CTRQYF vs RN732ELTED1270B25 |
RTX121270BDP2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 127ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | NTRA20HA1270CTRQYF vs RTX121270BDP2 |
NTRA20HB1270CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.33W, 127ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NTRA20HA1270CTRQYF vs NTRA20HB1270CTRQYF |
SF10U1270ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 127ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NTRA20HA1270CTRQYF vs SF10U1270ATLQ |
RN732ELTE1270A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 127ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NTRA20HA1270CTRQYF vs RN732ELTE1270A25 |
RN732ELTDD1270A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 127ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NTRA20HA1270CTRQYF vs RN732ELTDD1270A25 |