Part Details for NTRA20F2373DTR1KQYF by NIC Components Corp
Overview of NTRA20F2373DTR1KQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA20F2373DTR1KQYF
NTRA20F2373DTR1KQYF CAD Models
NTRA20F2373DTR1KQYF Part Data Attributes
|
NTRA20F2373DTR1KQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA20F2373DTR1KQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 237000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Total Weight | 10.12 | |
Category CO2 Kg | 4.54 | |
CO2 | 45.944799999999994 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
CAS Accounted for Wt | 99 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 13463-67-7, 1333-86-4, 50-00-0, 7440-02-0 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 237000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NTRA20F2373DTR1KQYF
This table gives cross-reference parts and alternative options found for NTRA20F2373DTR1KQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA20F2373DTR1KQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR20F2373DTR1KF | Fixed Resistor, Thin Film, 0.25W, 237000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1209, | NIC Components Corp | NTRA20F2373DTR1KQYF vs NTR20F2373DTR1KF |
AR13FTD2373N | Fixed Resistor, Thin Film, 0.2W, 237000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1209, | Viking Tech Corp | NTRA20F2373DTR1KQYF vs AR13FTD2373N |
BLU1210ER-2373-FT50 | Fixed Resistor, Thin Film, 0.33W, 237000ohm, 150V, 1% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | NTRA20F2373DTR1KQYF vs BLU1210ER-2373-FT50 |
BLU1210P-2373-FT50W | Fixed Resistor, Thin Film, 0.33W, 237000ohm, 150V, 1% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | NTRA20F2373DTR1KQYF vs BLU1210P-2373-FT50W |
BLU1210P-2373-FB50W | Fixed Resistor, Thin Film, 0.33W, 237000ohm, 150V, 1% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | NTRA20F2373DTR1KQYF vs BLU1210P-2373-FB50W |
BLU1210-2373-FB50W | Fixed Resistor, Thin Film, 0.33W, 237000ohm, 150V, 1% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | NTRA20F2373DTR1KQYF vs BLU1210-2373-FB50W |
NTRA20F2373DTRQYF | Fixed Resistor, Thin Film, 0.25W, 237000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | NTRA20F2373DTR1KQYF vs NTRA20F2373DTRQYF |
BLU1210ER-2373-FB50Q | Fixed Resistor, Thin Film, 0.33W, 237000ohm, 150V, 1% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | NTRA20F2373DTR1KQYF vs BLU1210ER-2373-FB50Q |
CPF1210F237KC1 | Fixed Resistor, Thin Film, 0.25W, 237000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | NTRA20F2373DTR1KQYF vs CPF1210F237KC1 |
BLU1210P-2373-FT50 | Fixed Resistor, Thin Film, 0.33W, 237000ohm, 150V, 1% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | NTRA20F2373DTR1KQYF vs BLU1210P-2373-FT50 |