Part Details for NTRA20D3521CTRQYF by NIC Components Corp
Overview of NTRA20D3521CTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA20D3521CTRQYF
NTRA20D3521CTRQYF CAD Models
NTRA20D3521CTRQYF Part Data Attributes
|
NTRA20D3521CTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA20D3521CTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 3520ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3520 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for NTRA20D3521CTRQYF
This table gives cross-reference parts and alternative options found for NTRA20D3521CTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA20D3521CTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU1210ER-3521-DB25Q | Fixed Resistor, Thin Film, 0.33W, 3520ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | NTRA20D3521CTRQYF vs BLU1210ER-3521-DB25Q |
RN73F2ETD3521D | Fixed Resistor, Thin Film, 0.2W, 3520ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTRA20D3521CTRQYF vs RN73F2ETD3521D |
BLU1210-3521-DT25W | Fixed Resistor, Thin Film, 0.33W, 3520ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | NTRA20D3521CTRQYF vs BLU1210-3521-DT25W |
BLU1210ER-3521-DB25 | Fixed Resistor, Thin Film, 0.33W, 3520ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | NTRA20D3521CTRQYF vs BLU1210ER-3521-DB25 |
BLU1210ER-3521-DT25W | Fixed Resistor, Thin Film, 0.33W, 3520ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | NTRA20D3521CTRQYF vs BLU1210ER-3521-DT25W |
BLU1210ER-3521-DT25Q | Fixed Resistor, Thin Film, 0.33W, 3520ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | NTRA20D3521CTRQYF vs BLU1210ER-3521-DT25Q |
RN73F2EB3521D | Fixed Resistor, Thin Film, 0.25W, 3520ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | MERITEK Electronics Corporation | NTRA20D3521CTRQYF vs RN73F2EB3521D |
RN14D3521CT5-25 | Fixed Resistor, Thin Film, 0.2W, 3520ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1209, | Cal-Chip Electronics | NTRA20D3521CTRQYF vs RN14D3521CT5-25 |
BLU1210ER-3521-DB25W | Fixed Resistor, Thin Film, 0.33W, 3520ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | NTRA20D3521CTRQYF vs BLU1210ER-3521-DB25W |
NTR20D3521CTRF | Fixed Resistor, Thin Film, 0.2W, 3520ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | NTRA20D3521CTRQYF vs NTR20D3521CTRF |