Part Details for NTRA20C1761CTR1KQYF by NIC Components Corp
Overview of NTRA20C1761CTR1KQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA20C1761CTR1KQYF
NTRA20C1761CTR1KQYF CAD Models
NTRA20C1761CTR1KQYF Part Data Attributes
|
NTRA20C1761CTR1KQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA20C1761CTR1KQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 1760ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1760 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for NTRA20C1761CTR1KQYF
This table gives cross-reference parts and alternative options found for NTRA20C1761CTR1KQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA20C1761CTR1KQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU1210-1761-CB25Q | Fixed Resistor, Thin Film, 0.33W, 1760ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | NTRA20C1761CTR1KQYF vs BLU1210-1761-CB25Q |
BLU1210ER-1761-CB25W | Fixed Resistor, Thin Film, 0.33W, 1760ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | NTRA20C1761CTR1KQYF vs BLU1210ER-1761-CB25W |
RN73F2ETD1761C | Fixed Resistor, Thin Film, 0.25W, 1760ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | MERITEK Electronics Corporation | NTRA20C1761CTR1KQYF vs RN73F2ETD1761C |
BLU1210P-1761-CT25 | Fixed Resistor, Thin Film, 0.33W, 1760ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | NTRA20C1761CTR1KQYF vs BLU1210P-1761-CT25 |
BLU1210ER-1761-CB25 | Fixed Resistor, Thin Film, 0.33W, 1760ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | NTRA20C1761CTR1KQYF vs BLU1210ER-1761-CB25 |
BLU1210ER-1761-CT25Q | Fixed Resistor, Thin Film, 0.33W, 1760ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | NTRA20C1761CTR1KQYF vs BLU1210ER-1761-CT25Q |
BLU1210-1761-CT25W | Fixed Resistor, Thin Film, 0.33W, 1760ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | NTRA20C1761CTR1KQYF vs BLU1210-1761-CT25W |
NTR20C1761CTR1KF | Fixed Resistor, Thin Film, 0.25W, 1760ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1209, | NIC Components Corp | NTRA20C1761CTR1KQYF vs NTR20C1761CTR1KF |
BLU1210P-1761-CB25Q | Fixed Resistor, Thin Film, 0.33W, 1760ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | NTRA20C1761CTR1KQYF vs BLU1210P-1761-CB25Q |
BLU1210P-1761-CB25W | Fixed Resistor, Thin Film, 0.33W, 1760ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | NTRA20C1761CTR1KQYF vs BLU1210P-1761-CB25W |