Part Details for NTRA12HF7500DTR1KQYF by NIC Components Corp
Overview of NTRA12HF7500DTR1KQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA12HF7500DTR1KQYF
NTRA12HF7500DTR1KQYF CAD Models
NTRA12HF7500DTR1KQYF Part Data Attributes
|
NTRA12HF7500DTR1KQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA12HF7500DTR1KQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 750ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NTRA12HF7500DTR1KQYF
This table gives cross-reference parts and alternative options found for NTRA12HF7500DTR1KQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA12HF7500DTR1KQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR1206750OHMS1%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 750ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | NTRA12HF7500DTR1KQYF vs CAR1206750OHMS1%50PPMHP |
CRT1206-FZ-7500ELF | Fixed Resistor, Thin Film, 0.25W, 750ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | NTRA12HF7500DTR1KQYF vs CRT1206-FZ-7500ELF |
RTX067500FEP2 | Fixed Resistor, Thin Film, 0.25W, 750ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | NTRA12HF7500DTR1KQYF vs RTX067500FEP2 |
239041177501L | Fixed Resistor, Thin Film, 0.25W, 750ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NTRA12HF7500DTR1KQYF vs 239041177501L |
RTX067500FEP3 | Fixed Resistor, Thin Film, 0.25W, 750ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | NTRA12HF7500DTR1KQYF vs RTX067500FEP3 |
TP0650F7500T5E | Fixed Resistor, Thin Film, 0.25W, 750ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTRA12HF7500DTR1KQYF vs TP0650F7500T5E |
WF12Q7500FTLQ | Fixed Resistor, Thin Film, 0.25W, 750ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTRA12HF7500DTR1KQYF vs WF12Q7500FTLQ |
TP0650F7500R4E | Fixed Resistor, Thin Film, 0.25W, 750ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTRA12HF7500DTR1KQYF vs TP0650F7500R4E |
AR06FTDV7500 | Fixed Resistor, Thin Film, 0.25W, 750ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NTRA12HF7500DTR1KQYF vs AR06FTDV7500 |
RP73PG2B750RFTG | Fixed Resistor, Thin Film, 0.33W, 750ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRA12HF7500DTR1KQYF vs RP73PG2B750RFTG |