Part Details for NTRA12HF1583CTRQYF by NIC Components Corp
Overview of NTRA12HF1583CTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA12HF1583CTRQYF
NTRA12HF1583CTRQYF CAD Models
NTRA12HF1583CTRQYF Part Data Attributes
|
NTRA12HF1583CTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA12HF1583CTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 158000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 158000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NTRA12HF1583CTRQYF
This table gives cross-reference parts and alternative options found for NTRA12HF1583CTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA12HF1583CTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206FRD07158KL | Fixed Resistor, Thin Film, 0.25W, 158000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NTRA12HF1583CTRQYF vs RT1206FRD07158KL |
RTX061583FDP2 | Fixed Resistor, Thin Film, 0.25W, 158000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | NTRA12HF1583CTRQYF vs RTX061583FDP2 |
SF12R1583FTL | Fixed Resistor, Thin Film, 0.25W, 158000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTRA12HF1583CTRQYF vs SF12R1583FTL |
AR06FBCO1583 | Fixed Resistor, Thin Film, 0.3333W, 158000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NTRA12HF1583CTRQYF vs AR06FBCO1583 |
TP0625F1583TCE | Fixed Resistor, Thin Film, 0.25W, 158000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTRA12HF1583CTRQYF vs TP0625F1583TCE |
RN73H2BTTE1583F25 | Fixed Resistor, Metal Film, 0.25W, 158000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NTRA12HF1583CTRQYF vs RN73H2BTTE1583F25 |
RP73F2B158KFTD | Fixed Resistor, Thin Film, 0.25W, 158000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRA12HF1583CTRQYF vs RP73F2B158KFTD |
RNCF1206FKE158K | Fixed Resistor, Thin Film, 0.33W, 158000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTRA12HF1583CTRQYF vs RNCF1206FKE158K |
RP73F2B158KFTN | Fixed Resistor, Thin Film, 0.25W, 158000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206 | TE Connectivity | NTRA12HF1583CTRQYF vs RP73F2B158KFTN |
SF12R1583FALQ | Fixed Resistor, Thin Film, 0.25W, 158000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTRA12HF1583CTRQYF vs SF12R1583FALQ |